TI REF5025AIDGKR
| Manufacturer | |
| Mfr. Part # | REF5025AIDGKR |
| LCSC Part # | C2156492 |
| Package | VSSOP-8-0.65mm |
| Customer # | |
| Key Attributes | Low-noise, ultra-low temperature drift, high-precision voltage reference |
| Description | Series Voltage Reference IC Fixed 2.5V ±0.1% 10mA VSSOP-8-0.65mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Package | VSSOP-8-0.65mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,150
1,150
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1489 | $ 1.15 |
10+ | $ 0.9654 | $ 9.65 |
30+ | $ 0.8633 | $ 25.90 |
100+ | $ 0.75 | $ 75.00 |
500+ | $ 0.6989 | $ 349.45 |
1,000+ | $ 0.6766 | $ 676.60 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$