RENESAS ISL21010CFH330Z-TK
| Manufacturer | |
| Mfr. Part # | ISL21010CFH330Z-TK |
| LCSC Part # | C2156489 |
| Package | SOT-23-3 |
| Customer # | |
| Key Attributes | Micropower Precision Voltage Reference |
| Description | 3V ±0.2% 3.1V~5.5V 25mA Fixed SOT-23-3 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | RENESAS | |
| Package | SOT-23-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.0977 | $ 1.10 |
10+ | $ 1.0721 | $ 10.72 |
30+ | $ 1.0562 | $ 31.69 |
100+ | $ 1.0386 | $ 103.86 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$