LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS659119DAIPFPRQ1 product image
Images for reference only

TI TPS659119DAIPFPRQ1RoHS

Manufacturer
MPN
TPS659119DAIPFPRQ1
LCSC Part #
C2156241
Packaging
HTQFP-80(12x12)
Customer #
Key Attributes
HTQFP-80(12x12) Power Management - Specialized RoHS
Datasheetpdf iconTI TPS659119DAIPFPRQ1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.4655$ 17.47
200+$ 6.7589$ 1351.78
500+$ 6.5226$ 3261.30
1,000+$ 6.4053$ 6405.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
ManufacturerTI
PackagingHTQFP-80(12x12)
FeaturesDynamic voltage scaling;Built-in LDO regulator;Frequency synchronization;Power-on timing control

Introduction

AI Translation

The TPS659119-Q1 is an integrated power management IC designed for systems where the hosted application processor requires multiple power rails. The device provides three buck converters, an interface for controlling an external converter, and eight LDOs, offering flexibility to support various processors and applications. Two of the buck converters supply power to dual processor cores and support dynamic voltage scaling via a dedicated I2C interface for optimal power savings. The third converter supplies I/O and memory in the system. The external converter control enables voltage sequencing and regulation of the external converter for high-current rails in the system. The device also includes eight general-purpose LDOs with a wide range of voltage and current capabilities. Five of the LDOs support 1 to 3.3V in 100mV steps, while the other three support 1 to 3.3V in 50mV steps. All LDOs are fully controllable via the I2C interface. In addition to the power regulators, the device contains nine configurable GPIOs with multiplexing capability to support a broad range of functions. An embedded power controller is also included to manage the system's power-up sequencing requirements. Power sequencing is configured via EEPROM.

Features

AI Translation
  • Qualified for automotive applications with the following AEC-Q100 results:
    • Device temperature grade 3: ambient operating temperature range of -40°C to 85°C
    • Device human body model (HBM) ESD classification level 2
    • Device charged device model (CDM) ESD classification level C4B
  • Embedded power controller (EPC) supporting EEPROM programmability
  • Two high-efficiency step-down DC-DC converters for processor cores (VDD1, VDD2) with dynamic voltage scaling support
  • One high-efficiency step-down DC-DC converter for I/O power supply (VIO)
  • One interface for controlling an external DCDC converter (EXTCTRL)
  • Eight LDO voltage regulators and one RTC LDO (powering internal RTC)
  • One high-speed I²C general-purpose control command interface (CTL - I²C)
  • Thermal shutdown protection and thermal die detection
  • One RTC with the following resources:
    • Fast-start 16.384MHz crystal oscillator
    • Configurable clock source selectable from crystal oscillator, external 32kHz clock, or internal 32kHz RC oscillator
    • Date, time, and calendar alarm functions
  • Nine configurable GPIO interfaces with multiplexing support:
    • 4 of which can be enabled for external resources, included in the power-up sequence and controlled by the state machine
    • As GPIs, GPIOs support logic level detection and can generate maskable interrupts for wakeup
    • 2 of which feature 10mA current sink capability for driving LEDs
  • DCDC switching synchronization via an external 3MHz clock
  • Two reset inputs for cold reset (HDRST) and one power-down reset (PWRDN) for warm reset input
  • 32kHz clock output (CLK32KOUT) and system reset (NRESPWRON) included in the power sequence
  • Watchdog
  • Two switching status LED pulse generators and one PWM generator

Applications

AI Translation
  • Automotive
  • Infotainment
  • Automatic Data Acquisition (ADA)
  • Instrument Cluster