MAXIM MAX16946GTE/V+T
| Manufacturer | |
| MPN | MAX16946GTE/V+T |
| LCSC Part # | C2156073 |
| Packaging | TQFN-16-EP(4x4) |
| Customer # | |
| Key Attributes | TQFN-16-EP(4x4) Power Management - Specialized RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-16-EP(4x4) | |
| Features | Adjustable current limiting;Protection latch;Operating status indication;Overcurrent Protection;Built-in LDO regulator | |
| Operating Temperature | -40℃~+105℃ | |
| Output Voltage | 8.5V;3.3V~15V | |
| Voltage - Supply | 4.5V~18V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-16-EP(4x4) | |
| Features | Adjustable current limiting;Protection latch;Operating status indication;Overcurrent Protection;Built-in LDO regulator |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Output Voltage | 8.5V;3.3V~15V | |
| Voltage - Supply | 4.5V~18V |
Introduction
The MAX16946/MAX16947 high-voltage, high-side, cur- rent-sense LDO/switches feature internal current limiting to prevent system damage due to fault conditions. The MAX16946 provides a fixed regulated 8.5V output volt- age or an adjustable 3.3V to 15V output voltage. The MAX16946 can also be configured as a switch, while the MAX16947 is only available as a switch. The input voltage range for both devices extends from 4.5V to 18V (45V tolerant), making the devices ideal for providing phantom power to remote radio-frequency low-noise amplifiers (LNAs) in automotive applications. The devices monitor the load current and provide an analog output voltage proportional to the sensed load current. Accurate internal current limit protects the input supply against both overload and short-circuit condi- tions. Two open-drain fault indicator outputs indicate to the microprocessor when a short circuit, an open-load condition, or a short-to-battery condition exists. An over- temperature shutdown is also indicated by means of the current-sense amplifier’s output voltage. A fault-blanking feature allows the devices to ignore momentary faults such as those caused by the charg- ing of capacitive loads during hot-swapping, preventing false alarms to the system. The devices feature shortto-battery protection to latch off the internal LDO/pass switch during a short-to-battery event. During a thermal overload, the devices reduce power dissipation by going into thermal shutdown. They include an active-low, highvoltage-compatible shutdown input to place them in lowpower shutdown mode. The MAX16946 is available in thermally enhanced, 16-pin TQFN-EP and QSOP-EP packages. The MAX16947 is avail- able in a 16-pin QSOP package. Both devices operate over the -40℃ to +105℃ temperature range.
Features
- Switch Phantom Power-On/Off Under μc Control
- Precision Adjustable Current Limit 300mA (max), TA = +105℃ 500mA (max), Ta = +85℃ (MAX16946 in SW Mode Only)
- Regulated Output Voltage (MAX16946)—8.5V Fixed or Adjustable Between 3.3V and 15V
- Current Measurement Analog Voltage Output
- Detect Open-Load and Short-Circuit Conditions
- Provide Open-Drain Fault Signals (SC and OL)
- Overcurrent Blanking During Startup
- Thermal Shutdown
- AEC-Q100 Qualified
- -40℃ to ±105℃ Operating Temperature Range
Applications
- Remote LNA Phantom Power
- Automotive Safety and Infotainment
- Automotive Remote Module Power
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.091 | $ 8.09 |
| 10+ | $ 7.9045 | $ 79.05 |
| 30+ | $ 7.7796 | $ 233.39 |
| 100+ | $ 7.6547 | $ 765.47 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-16-EP(4x4) | |
| Features | Adjustable current limiting;Protection latch;Operating status indication;Overcurrent Protection;Built-in LDO regulator | |
| Operating Temperature | -40℃~+105℃ | |
| Output Voltage | 8.5V;3.3V~15V | |
| Voltage - Supply | 4.5V~18V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-16-EP(4x4) | |
| Features | Adjustable current limiting;Protection latch;Operating status indication;Overcurrent Protection;Built-in LDO regulator |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Output Voltage | 8.5V;3.3V~15V | |
| Voltage - Supply | 4.5V~18V |
Introduction
The MAX16946/MAX16947 high-voltage, high-side, cur- rent-sense LDO/switches feature internal current limiting to prevent system damage due to fault conditions. The MAX16946 provides a fixed regulated 8.5V output volt- age or an adjustable 3.3V to 15V output voltage. The MAX16946 can also be configured as a switch, while the MAX16947 is only available as a switch. The input voltage range for both devices extends from 4.5V to 18V (45V tolerant), making the devices ideal for providing phantom power to remote radio-frequency low-noise amplifiers (LNAs) in automotive applications. The devices monitor the load current and provide an analog output voltage proportional to the sensed load current. Accurate internal current limit protects the input supply against both overload and short-circuit condi- tions. Two open-drain fault indicator outputs indicate to the microprocessor when a short circuit, an open-load condition, or a short-to-battery condition exists. An over- temperature shutdown is also indicated by means of the current-sense amplifier’s output voltage. A fault-blanking feature allows the devices to ignore momentary faults such as those caused by the charg- ing of capacitive loads during hot-swapping, preventing false alarms to the system. The devices feature shortto-battery protection to latch off the internal LDO/pass switch during a short-to-battery event. During a thermal overload, the devices reduce power dissipation by going into thermal shutdown. They include an active-low, highvoltage-compatible shutdown input to place them in lowpower shutdown mode. The MAX16946 is available in thermally enhanced, 16-pin TQFN-EP and QSOP-EP packages. The MAX16947 is avail- able in a 16-pin QSOP package. Both devices operate over the -40℃ to +105℃ temperature range.
Features
- Switch Phantom Power-On/Off Under μc Control
- Precision Adjustable Current Limit 300mA (max), TA = +105℃ 500mA (max), Ta = +85℃ (MAX16946 in SW Mode Only)
- Regulated Output Voltage (MAX16946)—8.5V Fixed or Adjustable Between 3.3V and 15V
- Current Measurement Analog Voltage Output
- Detect Open-Load and Short-Circuit Conditions
- Provide Open-Drain Fault Signals (SC and OL)
- Overcurrent Blanking During Startup
- Thermal Shutdown
- AEC-Q100 Qualified
- -40℃ to ±105℃ Operating Temperature Range
Applications
- Remote LNA Phantom Power
- Automotive Safety and Infotainment
- Automotive Remote Module Power
C2156073 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

