TI TPS2121RUXT
| Manufacturer | |
| Mfr. Part # | TPS2121RUXT |
| LCSC Part # | C2156025 |
| Package | VQFN-HR-12(2x2.5) |
| Customer # | |
| Key Attributes | Main power multiplexer supporting seamless switching |
| Description | 2.8V~22V 2 VQFN-HR-12(2x2.5) OR Controllers, Ideal Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/OR Controllers, Ideal Diodes | |
| Manufacturer | TI | |
| Package | VQFN-HR-12(2x2.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
1,125
1,125
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1833 | $ 1.18 |
10+ | $ 1.0014 | $ 10.01 |
30+ | $ 0.8999 | $ 27.00 |
250+ | $ 0.7873 | $ 196.83 |
500+ | $ 0.7374 | $ 368.70 |
1,000+ | $ 0.7132 | $ 713.20 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$