ROHM BM92A14MWV-ZE2
| Manufacturer | |
| MPN | BM92A14MWV-ZE2 |
| LCSC Part # | C2155978 |
| Packaging | VQFN-40-EP(5x5) |
| Customer # | |
| Key Attributes | SMBus VQFN-40-EP(5x5) Power Management - Specialized RoHS |
| Datasheet | ROHM BM92A14MWV-ZE2 |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | ROHM | |
| Packaging | VQFN-40-EP(5x5) | |
| Type | - | |
| Features | Overcurrent Protection;Overvoltage protection;Under-voltage lockout | |
| Operating Temperature | -30℃~+105℃ | |
| Interface | SMBus | |
| 0V Battery Charge | - | |
| Type of Battery | - | |
| Quiescent Current | - | |
| Voltage - Supply | - | |
| Balance Current | - | |
| Charge Current - Max | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | ROHM | |
| Packaging | VQFN-40-EP(5x5) | |
| Type | - | |
| Features | Overcurrent Protection;Overvoltage protection;Under-voltage lockout | |
| Operating Temperature | -30℃~+105℃ | |
| Interface | SMBus |
| Type | Description | |
|---|---|---|
| 0V Battery Charge | - | |
| Type of Battery | - | |
| Quiescent Current | - | |
| Voltage - Supply | - | |
| Balance Current | - | |
| Charge Current - Max | - |
Introduction
BM92A14 is a full function USB Type-C Power Delivery (PD) controller that supports USB Power Delivery using base-band communication. It is compatible with USB Type-C Specification and USB Power Delivery specification. BM92A14 includes support for the PD policy engine and communicates with an Embedded Controller or the SoC via host interface. It supports SOP, SOP’ and SOP’’ signaling, allowing it to communicate with cable marker ICs, support alternate modes.
BM92A14 is a full function USB Type-C PD controller that supports USB Power Delivery using base-band communication. It is compatible with USB Type-C Specification and USB Power Delivery Specification BM92A14 includes the following functional blocks: Type-C Physical Layer (base-band PHY), BMC encoder / decoder, USB-PD Protocol engine, two N-ch MOSFET switch drivers to control each, OVP, Discharge FET and SMBus interface for communicating with the host controller. It requires an external embedded controller that includes Device Policy Manager and GPIOs for USB Type-C PD operation. BM92A14 is able to operate independently in a dead battery condition where the embedded controller is not operational. BM92A14 includes an EEPROM, enabling code updates via the SMBus interface during prototyping phase.
Features
- Package UQFN40V5050A
- W (Typ) x D (Typ) x H (Max) 5.00mm×5.00mm×1.00mm
- USB Type-C Specification compatible
- USB PD Specification compatible (BMC-PHY)
- Connected the required initial voltage is 9V
- Request current depends on the far-end device
- Start of automatic power receiving without Ext-MCU
- Two channel power path control using N-channel MOSFET drivers with back flow prevention
- Type-C cable orientation detection
- Built-in VCONN Switch and VCONN controller
- Direct VBUS powered operation
- Initial Role is UFP mode (Supports DFP/DRP mode)
- Supports Dead Battery operation
- SMBus Interface for Host Communication
Applications
- Consumer Applications
- Laptop PCs, Tablet PCs
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5288 | $ 1.53 |
| 200+ | $ 0.592 | $ 118.40 |
| 500+ | $ 0.5716 | $ 285.80 |
| 1,000+ | $ 0.5606 | $ 560.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | ROHM | |
| Packaging | VQFN-40-EP(5x5) | |
| Type | - | |
| Features | Overcurrent Protection;Overvoltage protection;Under-voltage lockout | |
| Operating Temperature | -30℃~+105℃ | |
| Interface | SMBus | |
| 0V Battery Charge | - | |
| Type of Battery | - | |
| Quiescent Current | - | |
| Voltage - Supply | - | |
| Balance Current | - | |
| Charge Current - Max | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | ROHM | |
| Packaging | VQFN-40-EP(5x5) | |
| Type | - | |
| Features | Overcurrent Protection;Overvoltage protection;Under-voltage lockout | |
| Operating Temperature | -30℃~+105℃ | |
| Interface | SMBus |
| Type | Description | |
|---|---|---|
| 0V Battery Charge | - | |
| Type of Battery | - | |
| Quiescent Current | - | |
| Voltage - Supply | - | |
| Balance Current | - | |
| Charge Current - Max | - |
Introduction
BM92A14 is a full function USB Type-C Power Delivery (PD) controller that supports USB Power Delivery using base-band communication. It is compatible with USB Type-C Specification and USB Power Delivery specification. BM92A14 includes support for the PD policy engine and communicates with an Embedded Controller or the SoC via host interface. It supports SOP, SOP’ and SOP’’ signaling, allowing it to communicate with cable marker ICs, support alternate modes.
BM92A14 is a full function USB Type-C PD controller that supports USB Power Delivery using base-band communication. It is compatible with USB Type-C Specification and USB Power Delivery Specification BM92A14 includes the following functional blocks: Type-C Physical Layer (base-band PHY), BMC encoder / decoder, USB-PD Protocol engine, two N-ch MOSFET switch drivers to control each, OVP, Discharge FET and SMBus interface for communicating with the host controller. It requires an external embedded controller that includes Device Policy Manager and GPIOs for USB Type-C PD operation. BM92A14 is able to operate independently in a dead battery condition where the embedded controller is not operational. BM92A14 includes an EEPROM, enabling code updates via the SMBus interface during prototyping phase.
Features
- Package UQFN40V5050A
- W (Typ) x D (Typ) x H (Max) 5.00mm×5.00mm×1.00mm
- USB Type-C Specification compatible
- USB PD Specification compatible (BMC-PHY)
- Connected the required initial voltage is 9V
- Request current depends on the far-end device
- Start of automatic power receiving without Ext-MCU
- Two channel power path control using N-channel MOSFET drivers with back flow prevention
- Type-C cable orientation detection
- Built-in VCONN Switch and VCONN controller
- Direct VBUS powered operation
- Initial Role is UFP mode (Supports DFP/DRP mode)
- Supports Dead Battery operation
- SMBus Interface for Host Communication
Applications
- Consumer Applications
- Laptop PCs, Tablet PCs
C2155978 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

