ST L99PM62GXPTR
| Manufacturer | |
| MPN | L99PM62GXPTR |
| LCSC Part # | C2155931 |
| Packaging | PowerSSO-36 |
| Customer # | |
| Key Attributes | SPI 5V PowerSSO-36 Power Management - Specialized RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | ST | |
| Packaging | PowerSSO-36 | |
| Features | Adjustable current limiting;Protection latch;Overcurrent Protection | |
| Operating Temperature | -40℃~+150℃ | |
| Interface | SPI | |
| Voltage - Supply | 4.5V~28V | |
| Output Voltage | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The L99PM62GXP is a power management system IC that provides electronic control units with enhanced system power supply functionality, including various standby modes, as well as LIN and HS CAN physical communication layers. The device's two low-drop voltage regulators supply the system microcontroller and external peripheral loads such as sensors and provide enhanced system standby functionality with programmable local and remote wake-up capability. In addition, five high-side drivers, two low-side drivers and two operational amplifiers increase the system integration level. The ST standard SPl interface (3.0) allows control and diagnosis of the device and enables generic software development.
Features
- Two 5V voltage regulators for microcontroller and peripheral supply
- No electrolytic capacitor required on regulator outputs
- Ultra low quiescent current in standby modes
- Programmable reset generator for power-on and undervoltage
- Configurable window watchdog and fail safe output
- LIN 2.1 compliant (SAEJ2602 compatible) transceiver
- Advanced HS CAN transceiver (ISO 11898-2/- 5 and SAE J2284 compliant) with local failure and bus failure diagnosis
- HS CAN transceiver supports partial networking
- Complete 3-channel contact monitoring interface with programmable cyclic sense functionality
- Programmable periodic system wake-up feature
- ST SPl interface for mode control and diagnosis
- 5 fully protected high-side drivers with internal 4-channel PwM generator
- 2 low-side drivers with active Zener clamping
- 4 internal PWM timers
- 2 operational amplifiers with rail-to-rail outputs (VS) and low voltage inputs
- Temperature warning and thermal shutdown
Applications
- Automotive ECU's such as door zone and body control modules
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.7349 | $ 4.73 |
| 10+ | $ 4.5045 | $ 45.05 |
| 30+ | $ 4.3633 | $ 130.90 |
| 100+ | $ 4.2465 | $ 424.65 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | ST | |
| Packaging | PowerSSO-36 | |
| Features | Adjustable current limiting;Protection latch;Overcurrent Protection | |
| Operating Temperature | -40℃~+150℃ | |
| Interface | SPI | |
| Voltage - Supply | 4.5V~28V | |
| Output Voltage | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The L99PM62GXP is a power management system IC that provides electronic control units with enhanced system power supply functionality, including various standby modes, as well as LIN and HS CAN physical communication layers. The device's two low-drop voltage regulators supply the system microcontroller and external peripheral loads such as sensors and provide enhanced system standby functionality with programmable local and remote wake-up capability. In addition, five high-side drivers, two low-side drivers and two operational amplifiers increase the system integration level. The ST standard SPl interface (3.0) allows control and diagnosis of the device and enables generic software development.
Features
- Two 5V voltage regulators for microcontroller and peripheral supply
- No electrolytic capacitor required on regulator outputs
- Ultra low quiescent current in standby modes
- Programmable reset generator for power-on and undervoltage
- Configurable window watchdog and fail safe output
- LIN 2.1 compliant (SAEJ2602 compatible) transceiver
- Advanced HS CAN transceiver (ISO 11898-2/- 5 and SAE J2284 compliant) with local failure and bus failure diagnosis
- HS CAN transceiver supports partial networking
- Complete 3-channel contact monitoring interface with programmable cyclic sense functionality
- Programmable periodic system wake-up feature
- ST SPl interface for mode control and diagnosis
- 5 fully protected high-side drivers with internal 4-channel PwM generator
- 2 low-side drivers with active Zener clamping
- 4 internal PWM timers
- 2 operational amplifiers with rail-to-rail outputs (VS) and low voltage inputs
- Temperature warning and thermal shutdown
Applications
- Automotive ECU's such as door zone and body control modules
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



