LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI INA206AIPWR product image
  • INA206AIPWR thumbnail 1
  • INA206AIPWR thumbnail 2
  • INA206AIPWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI INA206AIPWRRoHS

Manufacturer
MPN
INA206AIPWR
LCSC Part #
C2155876
Packaging
TSSOP-14
Customer #
Key Attributes
20V/V -16V~80V 500uV 9uA 1 TSSOP-14 Current Regulation/Management RoHS
Datasheetpdf iconTI INA206AIPWR
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.5114$ 3.51
10+$ 3.0019$ 30.02
30+$ 2.6985$ 80.96
100+$ 2.3918$ 239.18
500+$ 2.2506$ 1125.30
1,000+$ 2.1874$ 2187.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management
ManufacturerTI
PackagingTSSOP-14
FeaturesBuilt-in comparator
Input Offset Voltage Drift(Vos TC)5uV/℃
Gain20V/V
Common Mode Rejection Ratio(CMRR)100dB
Vcm - Common Mode Voltage-16V~80V
Quiescent Current1.8mA
Vos - Input Offset Voltage500uV
Ib - Input Bias Current9uA
Number of Channels1
Input Voltage (Vin)2.7V~18V
Differential Voltage±18V
Noise density(eN)40nV/√Hz@1kHz
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The INA206, INA207, and INA208 are a family of undirectional current-shunt monitors with voltage output, dual comparators, and voltage reference. The INA206, INA207, and INA208 can sense drops across shunts at a common-mode voltages from -16 V to 80 V. The INA206, INA207, and INA208 are available with three output voltage scales: 20 V/V, 50 V/V, and 100 V/V, with up to 500-kHz bandwidth. The INA206, INA207, and INA208 also incorporates two open-drain comparators with internal 0.6-V references. On 14-pin versions, the comparator references can be overridden by external inputs. Comparator 1 includes a latching capability, and Comparator 2 has a user-programmable delay on 14-pin versions. The 14-pin versions also provide a 1.2 V reference output. The INA206, INA207, and INA208 operate from a single 2.7-V to 18-V supply. They are specified over the extended operating temperature range of -40°C to 125°C.

Features

AI Translation
  • Complete Current Sense Solution
  • Three Gain Options Available: INA206 = 20 V/V – INA207 = 50 V/V – INA208 = 100 V/V
  • Dual Comparators:
    • Comparator 1 With Latch
    • Comparator 2 With Optional Delay
  • Common-mode Range: -16 V to 80 V
  • High Accuracy: 3.5% (Maximum) Over Temperature
  • Bandwidth: 500 kHz
  • Quiescent Current: 1.8 mA
  • Packages: SO-14, TSSOP-14, VSSOP-10

Applications

AI Translation
  • Notebook Computers
  • Cell Phones
  • Telecom Equipment
  • Automotive Power Management
  • Battery Chargers
  • Welding Equipment