TI INA199C1DCKR
| Manufacturer | |
| Mfr. Part # | INA199C1DCKR |
| LCSC Part # | C2155860 |
| Package | SC-70-6 |
| Customer # | |
| Key Attributes | 26V, bidirectional, zero-drift, low-side or high-side, voltage-output, current shunt monitor |
| Description | 5uV -100mV~26V 28uA 0.4V/us 120dB 80kHz 2.7V~26V 50V/V SC-70-6 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | TI | |
| Package | SC-70-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4664 | $ 0.47 |
10+ | $ 0.4539 | $ 4.54 |
30+ | $ 0.4461 | $ 13.38 |
100+ | $ 0.4382 | $ 43.82 |
Standard Packaging 3000/Full
Reel | ||