MAXIM MAX4210DEUA+T
| Manufacturer | |
| MPN | MAX4210DEUA+T |
| LCSC Part # | C2155842 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 4V~28V MSOP-8 Current Regulation/Management RoHS |
| Datasheet | MAXIM MAX4210DEUA+T |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Features | - | |
| Voltage - Supply | 4V~28V | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 |
| Type | Description | |
|---|---|---|
| Features | - | |
| Voltage - Supply | 4V~28V | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Real-Time Current and Power Monitoring
- ±1.5% (max) Current-Sense Accuracy
- ±1.5% (max) Power-Sense Accuracy
- Two Uncommitted Comparators (MAX4211)
- 1.21V Reference Output (MAX4211)
- Three Current/Power Gain Options
- 100mV/150mV Current-Sense Full-Scale Voltage
- ±4V to ±28V Input Source Voltage Range
- +2.78 to +5.5V Power-Supply Voltage Range
- Low Supply Current: 380µA (MAX4210)
- 220kHz Bandwidth
- Small 6-Pin TDFN and 8-Pin µMAX Packages (MAX4210)
Applications
AI Translation
- Overpower Circuit Breakers
- Smart Battery Packs/Chargers
- Smart Peripheral Control
- Short-Circuit Protection
- Power-Supply Displays
- Measurement Instrumentation
- Baseband Analog Multipliers
- VGA Circuits
- Power-Level Detectors
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1145 | $ 1.11 |
| 200+ | $ 0.4322 | $ 86.44 |
| 500+ | $ 0.4168 | $ 208.40 |
| 1,000+ | $ 0.4091 | $ 409.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Features | - | |
| Voltage - Supply | 4V~28V | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 |
| Type | Description | |
|---|---|---|
| Features | - | |
| Voltage - Supply | 4V~28V | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Real-Time Current and Power Monitoring
- ±1.5% (max) Current-Sense Accuracy
- ±1.5% (max) Power-Sense Accuracy
- Two Uncommitted Comparators (MAX4211)
- 1.21V Reference Output (MAX4211)
- Three Current/Power Gain Options
- 100mV/150mV Current-Sense Full-Scale Voltage
- ±4V to ±28V Input Source Voltage Range
- +2.78 to +5.5V Power-Supply Voltage Range
- Low Supply Current: 380µA (MAX4210)
- 220kHz Bandwidth
- Small 6-Pin TDFN and 8-Pin µMAX Packages (MAX4210)
Applications
AI Translation
- Overpower Circuit Breakers
- Smart Battery Packs/Chargers
- Smart Peripheral Control
- Short-Circuit Protection
- Power-Supply Displays
- Measurement Instrumentation
- Baseband Analog Multipliers
- VGA Circuits
- Power-Level Detectors
C2155842 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

