LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI INA205AIPWR product image
  • INA205AIPWR thumbnail 1
  • INA205AIPWR thumbnail 2
  • INA205AIPWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI INA205AIPWRRoHS

Manufacturer
MPN
INA205AIPWR
LCSC Part #
C2155838
Packaging
TSSOP-14
Customer #
Key Attributes
-16V~80V 1V/us 100V/V 500uV 9uA 1 TSSOP-14 Current Regulation/Management RoHS
Datasheetpdf iconTI INA205AIPWR
In-Stock: 90
90 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.6097$ 2.61
10+$ 2.4699$ 24.70
30+$ 2.387$ 71.61
100+$ 2.3026$ 230.26
500+$ 2.2652$ 1132.60
1,000+$ 2.2473$ 2247.30
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management
ManufacturerTI
PackagingTSSOP-14
FeaturesBuilt-in comparator;Input filter
Vcm - Common Mode Voltage-16V~80V
Output Current-
Input Offset Current(Ios)-
Slew Rate1V/us
Input Voltage (Vin)2.7V~18V
Operating Temperature-40℃~+125℃
Input Offset Voltage Drift(Vos TC)5uV/℃
Gain100V/V
Common Mode Rejection Ratio(CMRR)100dB
Dual Supply-
Quiescent Current1.8mA
Vos - Input Offset Voltage500uV
Ib - Input Bias Current9uA
Number of Channels1
Differential Voltage±18V
Noise density(eN)40nV/√Hz@1kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The INA203, INA204, and INA205 are a family of unidirectional current-shunt monitors with voltage output, dual comparators, and voltage reference. The INA203, INA204, and INA205 can sense drops across shunts at common-mode voltages from –16 V to 80 V. The INA203, INA204, and INA205 are available with three output voltage scales: 20 V/V, 50 V/V, and 100 V/V, with up to 500-kHz bandwidth. The INA203, INA204, and INA205 also incorporate two open-drain comparators with internal 0.6-V references. On 14-pin versions, the comparator references can be overridden by external inputs. Comparator 1 includes a latching capability, and Comparator 2 has a user-programmable delay. 14-pin versions also provide a 1.2-V reference output. The INA203, INA204, and INA205 operate from a single 2.7-V to 18-V supply. They are specified over the extended operating temperature range of -40°C to 125°C.

Features

AI Translation
  • Complete Current Sense Solution
  • Three Gain Options Available: INA203 = 20 V/V – INA204 = 50 V/V – INA205 = 100 V/V
  • Dual Comparators:
    • Comparator 1 With Latch
    • Comparator 2 With Optional Delay
  • Common-Mode Range: -16 V to 80 V
  • High Accuracy: 3.5% (Maximum) Over Temperature
  • Bandwidth: 500 kHz
  • Quiescent Current: 1.8 mA
  • Packages: SO-14, TSSOP-14, VSSOP-10

Applications

AI Translation
  • Notebook Computers
  • Cell Phones
  • Telecom Equipment
  • Automotive Power Management
  • Battery Chargers
  • Welding Equipment