LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD

TI INA208AIDGSR

Hersteller
Herst.-Teilenr.
INA208AIDGSR
LCSC-Nr.
C2155836
Verp.
VSSOP-10
Kundennummer
Hauptmerkm.
100V/V -16V~80V 200kHz 2.5mV 16uA VSSOP-10 Current Regulation/Management RoHS
DatenblattTI INA208AIDGSR
RoHS-Konformität1 Dokumente verfügbar
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management
HerstellerTI
Verp.VSSOP-10
FeaturesBuilt-in comparator;Analog output interface;External shunt
Gain100V/V
Common Mode Rejection Ratio(CMRR)100dB
Vcm - Common Mode Voltage-16V~80V
Bandwidth200kHz
Quiescent Current1.8mA
Vos - Input Offset Voltage2.5mV
Ib - Input Bias Current16uA
Input Voltage (Vin)2.7V~18V
Differential Voltage±18V
Operating Temperature-40℃~+125℃
Input Offset Voltage Drift(Vos TC)5uV/℃

Beschreibung

KI-Übersetzung

The INA206, INA207, and INA208 are a family of undirectional current-shunt monitors with voltage output, dual comparators, and voltage reference. The INA206, INA207, and INA208 can sense drops across shunts at a common-mode voltages from -16 V to 80 V. The INA206, INA207, and INA208 are available with three output voltage scales: 20 V/V, 50 V/V, and 100 V/V, with up to 500-kHz bandwidth. The INA206, INA207, and INA208 also incorporates two open-drain comparators with internal 0.6-V references. On 14-pin versions, the comparator references can be overridden by external inputs. Comparator 1 includes a latching capability, and Comparator 2 has a user-programmable delay on 14-pin versions. The 14-pin versions also provide a 1.2 V reference output. The INA206, INA207, and INA208 operate from a single 2.7-V to 18-V supply. They are specified over the extended operating temperature range of -40°C to 125°C.

Merkmale

KI-Übersetzung
  • Complete Current Sense Solution
  • Three Gain Options Available: INA206 = 20 V/V – INA207 = 50 V/V – INA208 = 100 V/V
  • Dual Comparators:
    • Comparator 1 With Latch
    • Comparator 2 With Optional Delay
  • Common-mode Range: -16 V to 80 V
  • High Accuracy: 3.5% (Maximum) Over Temperature
  • Bandwidth: 500 kHz
  • Quiescent Current: 1.8 mA
  • Packages: SO-14, TSSOP-14, VSSOP-10

Anwendungen

KI-Übersetzung
  • Notebook Computers
  • Cell Phones
  • Telecom Equipment
  • Automotive Power Management
  • Battery Chargers
  • Welding Equipment