MAXIM MAX14575ALETA+T
| Manufacturer | |
| MPN | MAX14575ALETA+T |
| LCSC Part # | C2155808 |
| Packaging | TDFN-8-EP(2x2) |
| Customer # | |
| Key Attributes | Adjustable Current-Limit Switch (250mA to 2.5A) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | MAXIM | |
| Packaging | TDFN-8-EP(2x2) | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Reverse current blocking;Latch protection | |
| Number of Channels | 1 | |
| Maximum Continuous Current | 2.5A | |
| Control Input Logic | Active Low | |
| Input Voltage (Vin) | 2.3V~5.5V | |
| RDS(on) | 32mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Type | High Side Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX14575A/MAX14575AL/MAX14575B/MAX14575C programmable current-limit switches feature internal current limiting to prevent damage to host devices due to faulty load conditions. These current-limit switches feature a low 32mΩ (typ) on-resistance and operate from a +2.3V to +5.5V input voltage range. The current limit is adjustable from 250mA to 2.5A, making these devices ideal for charging a large load capacitor as well as for high-current load switching applications. Each device in the family handles an overcurrent event differently depending on the option selected. The MAX14575A/MAX14575AL feature an autoretry mode, the MAX14575A has active high, and the MAX14575AL has active-low EN polarity. The MAX14575B has latchoff mode, and the MAX14575C features a continuous current-limit mode. Additional safety features include thermal shutdown protection to prevent overheating and reverse current blocking to prevent current from being driven back into the source. The MAX14575A/MAX14575AL/MAX14575B/MAX14575C are available in a small 8-pin, 2mm X 2mm TDFN package and operate over the -40°C to +85°C extended temperature range.
Features
- Integrated Protection Reduces Board Space and Makes Systems More Robust
- ±10% Overload Current Limit (500mA to 2.5A)
- Reverse-Current Protection
- 1μA (max) Shutdown Reverse Current
- Short-Circuit Protection
- Thermal Shutdown Protection
- Low Power Dissipation Reduces Heat and/or Battery Consumption
- 130μA (typ) Low Supply Current
- 32mΩ (typ) Low RON
- Flexible Part Can Easily Be Reused In Multiple Projects
- Adjustable Current Limit (250mA to 2500mA)
- +2.3V to +5.5V Supply Voltage Range
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.8613 | $ 3.86 |
| 10+ | $ 3.7712 | $ 37.71 |
| 30+ | $ 3.71 | $ 111.30 |
| 100+ | $ 3.6505 | $ 365.05 |
Standard Packaging2500/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

