TI INA216A2YFFR
| Manufacturer | |
| MPN | INA216A2YFFR |
| LCSC Part # | C2155790 |
| Packaging | DSBGA-4(1x1) |
| Customer # | |
| Key Attributes | 1.8V~5.5V 0.03V/us 50V/V 20uV 3uA 1 DSBGA-4(1x1) Current Regulation/Management RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Packaging | DSBGA-4(1x1) | |
| Features | High-side detection;Zero drift / auto-zero | |
| Vcm - Common Mode Voltage | 1.8V~5.5V | |
| Output Current | - | |
| Input Offset Current(Ios) | - | |
| Slew Rate | 0.03V/us | |
| Input Voltage (Vin) | 1.8V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Input Offset Voltage Drift(Vos TC) | 0.25uV/℃ | |
| Gain | 50V/V | |
| Common Mode Rejection Ratio(CMRR) | 108dB | |
| Dual Supply | - | |
| Quiescent Current | 13uA | |
| Vos - Input Offset Voltage | 20uV | |
| Ib - Input Bias Current | 3uA | |
| Number of Channels | 1 | |
| Differential Voltage | ±5.5V | |
| Noise density(eN) | 60nV/√Hz@1kHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The INA216 is a high-side voltage-output current shunt monitor capable of sensing the voltage drop across a shunt resistor over a common-mode voltage range of +1.8V to +5.5V. Four fixed gain options are available: 25V/V, 50V/V, 100V/V, and 200V/V. The zero-drift architecture's low offset enables current sensing with a full-scale maximum voltage drop across the shunt as low as 10mV, or with a wide dynamic range exceeding 1000:1. These devices operate from a single +1.8V to +5.5V supply, drawing a maximum supply current of 25μA. The INA216 family is rated for an operating temperature range of -40°C to +125°C and is available in a chip-scale package. These devices include limited built-in ESD protection.
Features
- Chip-scale package
- Common-mode range: +1.8V to +5.5V
- Offset voltage: ±30μV
- Gain error: ±0.2% MAX
- Gain options:
- INA216A1: 25V/V
- INA216A2: 50V/V
- INA216A3: 100V/V
- INA216A4: 200V/V
- Quiescent current: 13μA
- Buffered voltage output: no additional op-amp required
Applications
- Notebook computers
- Mobile phones
- Telecommunications equipment
- Power management
- Battery chargers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8464 | $ 0.85 |
| 10+ | $ 0.7476 | $ 7.48 |
| 30+ | $ 0.6564 | $ 19.69 |
| 100+ | $ 0.5869 | $ 58.69 |
| 500+ | $ 0.5591 | $ 279.55 |
| 1,000+ | $ 0.5452 | $ 545.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Packaging | DSBGA-4(1x1) | |
| Features | High-side detection;Zero drift / auto-zero | |
| Vcm - Common Mode Voltage | 1.8V~5.5V | |
| Output Current | - | |
| Input Offset Current(Ios) | - | |
| Slew Rate | 0.03V/us | |
| Input Voltage (Vin) | 1.8V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Input Offset Voltage Drift(Vos TC) | 0.25uV/℃ | |
| Gain | 50V/V | |
| Common Mode Rejection Ratio(CMRR) | 108dB | |
| Dual Supply | - | |
| Quiescent Current | 13uA | |
| Vos - Input Offset Voltage | 20uV | |
| Ib - Input Bias Current | 3uA | |
| Number of Channels | 1 | |
| Differential Voltage | ±5.5V | |
| Noise density(eN) | 60nV/√Hz@1kHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The INA216 is a high-side voltage-output current shunt monitor capable of sensing the voltage drop across a shunt resistor over a common-mode voltage range of +1.8V to +5.5V. Four fixed gain options are available: 25V/V, 50V/V, 100V/V, and 200V/V. The zero-drift architecture's low offset enables current sensing with a full-scale maximum voltage drop across the shunt as low as 10mV, or with a wide dynamic range exceeding 1000:1. These devices operate from a single +1.8V to +5.5V supply, drawing a maximum supply current of 25μA. The INA216 family is rated for an operating temperature range of -40°C to +125°C and is available in a chip-scale package. These devices include limited built-in ESD protection.
Features
- Chip-scale package
- Common-mode range: +1.8V to +5.5V
- Offset voltage: ±30μV
- Gain error: ±0.2% MAX
- Gain options:
- INA216A1: 25V/V
- INA216A2: 50V/V
- INA216A3: 100V/V
- INA216A4: 200V/V
- Quiescent current: 13μA
- Buffered voltage output: no additional op-amp required
Applications
- Notebook computers
- Mobile phones
- Telecommunications equipment
- Power management
- Battery chargers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



