TI TPS259630DDAR
| Manufacturer | |
| MPN | TPS259630DDAR |
| LCSC Part # | C2155776 |
| Packaging | ESOP-8 |
| Customer # | |
| Key Attributes | TPS2596 2.7V to 19V with Precision Current Monitor and Fast Overvoltage Protection |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Packaging | ESOP-8 | |
| Features | Overcurrent Protection;Short-Circuit Protection;Overvoltage clamping protection;Thermal Protection;Under-voltage lockout | |
| Trigger Current | 125mA~2A | |
| Width | 3.9mm | |
| FET Type | Integrated FET | |
| Length | 4.91mm | |
| Height | 1.7mm | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.7V~19V | |
| RDS(on) | 89mΩ | |
| Operating Temperature | -40℃~+125℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS2596xx series of electronic fuses (integrated FET hot-swap devices) are highly integrated circuit protection and power management solutions in a small package. These devices provide multiple protection modes with few external components and can very effectively protect against overloads, short circuits, voltage surges, and excessive inrush currents. The output current limit level can be set via a single external resistor. Accurate sensing of the output load current can also be achieved by measuring the voltage drop across the current limit resistor. For applications with special requirements for inrush current, the output slew rate can be set via a single external capacitor. For the TPS25962x models, in the event of an input overvoltage condition, the internal clamping circuit limits the output to a safe, fixed maximum voltage (pin-selectable) without the need for external components. The TPS25963x models allow the user to set a specified overvoltage cut-off threshold. These devices are rated for an operating junction temperature range of -40°C to +125°C.
Features
- Low on-resistance: Ron = 89mΩ (typical)
- Active-high enable input with adjustable UVLO
- Available overvoltage protection options:
- Fast overvoltage clamp (pin-selectable thresholds: 3.8V, 5.7V, and 13.8V), 5μs response time (typical)
- Adjustable OVLO, 1.3μs response time (typical)
- Adjustable current limit with load current monitor output (ILM)
- Current range: 0.125A to 2A
- Current limit accuracy:
- ±10.4% (maximum) across full current range
- ±5.5% (maximum) at 1A current limit
- Immune to electrical fast transients (IEC 61000-4-4)
- Adjustable output slew rate control (dVdt)
- Overtemperature protection (OTP)
- Fault indicator pin (FLT)
- UL2367 certification in process
- IEC 62368 CB certification (pending)
- Small footprint: 4.91mm × 3.9mm SOIC package
Applications
- Energy meter
- UL 60335-1 15W LPC applications in appliances
- Refrigerators
- Dishwashers
- Washing machines and dryers
- Set-top boxes
- IP network cameras
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6962 | $ 0.70 |
| 10+ | $ 0.5889 | $ 5.89 |
| 30+ | $ 0.5124 | $ 15.37 |
| 100+ | $ 0.4506 | $ 45.06 |
| 500+ | $ 0.4311 | $ 215.55 |
| 1,000+ | $ 0.4181 | $ 418.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Packaging | ESOP-8 | |
| Features | Overcurrent Protection;Short-Circuit Protection;Overvoltage clamping protection;Thermal Protection;Under-voltage lockout | |
| Trigger Current | 125mA~2A | |
| Width | 3.9mm | |
| FET Type | Integrated FET | |
| Length | 4.91mm | |
| Height | 1.7mm | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.7V~19V | |
| RDS(on) | 89mΩ | |
| Operating Temperature | -40℃~+125℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS2596xx series of electronic fuses (integrated FET hot-swap devices) are highly integrated circuit protection and power management solutions in a small package. These devices provide multiple protection modes with few external components and can very effectively protect against overloads, short circuits, voltage surges, and excessive inrush currents. The output current limit level can be set via a single external resistor. Accurate sensing of the output load current can also be achieved by measuring the voltage drop across the current limit resistor. For applications with special requirements for inrush current, the output slew rate can be set via a single external capacitor. For the TPS25962x models, in the event of an input overvoltage condition, the internal clamping circuit limits the output to a safe, fixed maximum voltage (pin-selectable) without the need for external components. The TPS25963x models allow the user to set a specified overvoltage cut-off threshold. These devices are rated for an operating junction temperature range of -40°C to +125°C.
Features
- Low on-resistance: Ron = 89mΩ (typical)
- Active-high enable input with adjustable UVLO
- Available overvoltage protection options:
- Fast overvoltage clamp (pin-selectable thresholds: 3.8V, 5.7V, and 13.8V), 5μs response time (typical)
- Adjustable OVLO, 1.3μs response time (typical)
- Adjustable current limit with load current monitor output (ILM)
- Current range: 0.125A to 2A
- Current limit accuracy:
- ±10.4% (maximum) across full current range
- ±5.5% (maximum) at 1A current limit
- Immune to electrical fast transients (IEC 61000-4-4)
- Adjustable output slew rate control (dVdt)
- Overtemperature protection (OTP)
- Fault indicator pin (FLT)
- UL2367 certification in process
- IEC 62368 CB certification (pending)
- Small footprint: 4.91mm × 3.9mm SOIC package
Applications
- Energy meter
- UL 60335-1 15W LPC applications in appliances
- Refrigerators
- Dishwashers
- Washing machines and dryers
- Set-top boxes
- IP network cameras
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Type | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |



