LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS26600RHFR product image
  • TPS26600RHFR thumbnail 1
  • TPS26600RHFR thumbnail 2
  • TPS26600RHFR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS26600RHFRRoHS

Manufacturer
MPN
TPS26600RHFR
LCSC Part #
C2155767
Packaging
VQFN-24(5x4)
Customer #
Key Attributes
nan
Datasheetpdf iconTI TPS26600RHFR
In-Stock: 2,282
2,282 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.4903$ 3.49
10+$ 3.0068$ 30.07
30+$ 2.7034$ 81.10
100+$ 2.3934$ 239.34
500+$ 2.2539$ 1126.95
1,000+$ 2.1922$ 2192.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management
ManufacturerTI
PackagingVQFN-24(5x4)
FeaturesOvercurrent Protection;Short-Circuit Protection;Overvoltage clamping protection;Under-voltage lockout;Thermal Protection;Overload protection
Voltage - Supply4.2V~60V
Operating Temperature-40℃~+125℃
Trigger Current100mA~2.23A
FET TypeIntegrated FET
Width4mm
Threshold Voltage-
Length5mm
Height1mm
Peak Output Current(Source)-
Number of Channels1
RDS(on)150mΩ
Peak Output Current(Sink)-

Introduction

AI Translation

The TPS2660x devices are a series of compact, high-voltage electronic fuses with a rich set of features and a comprehensive suite of protection functions. The wide power supply input range of 4.2V to 60V enables control of many commonly used DC bus voltages. The devices can withstand and protect loads powered by positive and negative power supplies up to ±60V. The integrated back-to-back FETs provide reverse current blocking, making the devices well-suited for systems that require maintaining the output voltage during power failures and under-voltage conditions. The devices also offer many adjustable functions to provide load, power supply, and device protection, including overcurrent protection, output slew rate control, overvoltage protection, and under-voltage protection. The reliable internal protection control module and high voltage tolerance of the TPS2660x help simplify system design for surge protection. With the shutdown pin, the internal FETs can be externally controlled to enable/disable, and the device can be placed in a low-current shutdown mode. To enable system status monitoring and downstream load control, the devices provide fault and precision current monitoring outputs. The MODE pin facilitates flexible configuration of the device among three current limit fault responses (circuit breaker mode, latch mode, and auto-retry mode). The devices are available in a 5mm×4.4mm, 16-pin HTSSOP package and a 5mm×4mm, 24-pin VQFN package; they are rated for a temperature range of -40°C to +125°C.

Features

AI Translation
  • 4.2V to 60V operating voltage, absolute maximum 62V
  • Integrated reverse input polarity protection down to –60V
  • No additional components required
  • Integrated back-to-back MOSFETs with total RON of 150mΩ
  • 0.1A to 2.23A adjustable current limit (±5% accuracy at 1A)
  • Documentation provided to support functional safety system design
  • Load protection during surge events with minimal external components (IEC61000-4-5)
  • IMON current indicator output (±8.5% accuracy)
  • Low quiescent current: 300μA in operation, 20μA in shutdown
  • Adjustable UVLO, OVP cutoff, output slew rate control
  • Reverse current blocking
  • 38V fixed overvoltage clamp (TPS26602 only)
  • Easy-to-use 16-pin HTSSOP and 24-pin VQFN packages
  • Selectable current limit fault response options (auto-retry, latch-off, circuit breaker mode)
  • UL 2367 certified
  • RILIM ≥ 5.36kΩ (maximum current 2.35A)
  • UL60950 — safe open/short ILIM detection during single-point fault testing

Applications

AI Translation
  • Programmable Logic Controller
  • Distributed Control System (DCS)
  • Control and Automation
  • Redundant Power Supply ORing
  • Industrial-Grade Surge Protection