MAXIM MAX4995BAUT+T
| Manufacturer | |
| Mfr. Part # | MAX4995BAUT+T |
| LCSC Part # | C2155763 |
| Package | SOT-23-6 |
| Customer # | |
| Key Attributes | 50mA to 600mA Programmable Current-Limit Switches |
| Description | 1 600mA Active High SOT-23-6 Current Regulation/Management RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | MAXIM | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
42
42
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.762 | $ 6.76 |
10+ | $ 6.6112 | $ 66.11 |
30+ | $ 6.5096 | $ 195.29 |
100+ | $ 6.4096 | $ 640.96 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$