LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS16632RGET product image
Images for reference only

TI TPS16632RGETRoHS

Manufacturer
MPN
TPS16632RGET
LCSC Part #
C2155751
Packaging
VQFN-24(4x4)
Customer #
Key Attributes
4.5V~60V 1 VQFN-24(4x4) Current Regulation/Management RoHS
Datasheetpdf iconTI TPS16632RGET
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.8161$ 6.82
10+$ 5.8814$ 58.81
30+$ 5.3122$ 159.37
100+$ 4.8341$ 483.41
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management
ManufacturerTI
PackagingVQFN-24(4x4)
FeaturesOvercurrent Protection;Short-Circuit Protection;Overvoltage clamping protection;Under-voltage lockout;Thermal Protection
Voltage - Supply4.5V~60V
Operating Temperature-40℃~+125℃
FET TypeIntegrated FET
Trigger Current600mA~6A
Width4mm
Length4mm
Threshold Voltage-
Height-
Peak Output Current(Source)-
Number of Channels1
RDS(on)30.44mΩ
Peak Output Current(Sink)-

Introduction

AI Translation

The TPS1663x is an easy-to-use, positive 60V, 6A electronic fuse with an integrated 31mΩ FET. It provides protection for the load, power supply, and the electronic fuse itself, along with adjustable features such as precise overcurrent protection, fast short-circuit protection, output slew rate control, overvoltage protection, and undervoltage lockout. The TPS16332 device integrates an adjustable output power limit (PLIM) function to simplify and enable compliance with standards such as IEC61010-1 and UL1310. The device also features adjustable overcurrent protection. PGOOD can be used to enable and disable downstream DC/DC converter control.

The shutdown pin allows external control of enabling and disabling the internal FET and placing the device into a low-current shutdown mode. For system status monitoring and downstream load control, the device provides fault and precise current monitor outputs. The MODE pin can be used to flexibly configure the device between two current-limiting fault responses (latch/auto-retry).

These devices are available in a 4mm × 4mm 24-pin VQFN package, rated for a temperature range of -40°C to +125°C.

Features

AI Translation
  • Operating voltage range: 4.5V to 60V
  • Absolute maximum voltage: 67V
  • Integrated 60V, 31mΩ RON hot-swap FET
  • Adjustable current limit: 0.6A to 6A (±7%)
  • Low quiescent current: 21μA in shutdown
  • Adjustable output power limit (TPS16632 only) (±6%)
  • Adjustable UVLO and OVP cutoff with ±2% accuracy
  • 39V fixed maximum overvoltage clamp (TPS16632 only)
  • Adjustable output slew rate control for inrush current limiting; charges large and unknown capacitive loads via thermal regulation during device power-up
  • Power good output (PGOOD)
  • Selectable overcurrent fault response (auto-retry and latch-off modes)
  • Analog current monitor (IMON) output (±6%)
  • UL 2367 certified
  • IEC 62368-1 certified
  • Easy-to-use 24-pin VQFN package

Applications

AI Translation
  • Factory Automation and Control – PLC, DCS, HMI, I/O Modules, Sensor Hubs
  • Motor Drives – CNC, Encoder Power Supplies
  • Electronic Circuit Breakers
  • Telecom Radio
  • Industrial Printers