LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
New Energy LST1-01G03-3095-01 product image
실제 제품과 다를 수 있음

New Energy LST1-01G03-3095-01

제조업체
제조사 품번
LST1-01G03-3095-01
LCSC 번호
C21557497
포장
-
고객 번호
주요 제원
180lm 3000K 95 1.9W 3.1V Warm White LED COBs, Engines, Modules, Strips RoHS
데이터시트New Energy LST1-01G03-3095-01
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Optoelectronics/LED COBs, Engines, Modules, Strips
제조업체New Energy
포장-
Lumens180lm
Color Temperature3000K
CRI Color Rendering Index95
Viewing Angle-
Power(Watts)1.9W
Wavelength - Dominant-
Voltage - Forward(Vf)3.1V
Illumination ColorWarm White
Operating Temperature-
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

Luminus high-power star boards are high-power LED star boards featuring outstanding performance that keeps pace with the latest high-intensity LED advancements; rapid design with industry-standard star boards to shorten development time; maximum flexibility to design using NewEnergy star boards for specific specifications; and fast innovation through collaboration with NewEnergy on custom solutions. NewEnergy accelerates LED technology adoption through simple, modular products and custom designs, leveraging 30 years of experience, advanced manufacturing, full traceability, and rigorous quality control to deliver leading solid-state lighting components, modules, and custom solutions — enabling customers to bring products to market faster, with fewer resources and lower costs.

주요 특징

AI 번역
  • Superior performance: keeps pace with the highest-intensity LED trends
  • Rapid design: shortened development time using industry-standard star boards
  • Maximum flexibility: star board designs tailored to specific requirements
  • Fast innovation: custom solutions in partnership with NewEnergy

응용 분야

AI 번역
  • Gardening
  • Entertainment
  • Garage lighting
  • Stage/concert lighting
  • Portable spotlight lighting