LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS259240DRCT product image
  • TPS259240DRCT thumbnail 1
  • TPS259240DRCT thumbnail 2
  • TPS259240DRCT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS259240DRCTRoHS

Manufacturer
MPN
TPS259240DRCT
LCSC Part #
C2155740
Packaging
VSON-10(3x3)
Customer #
Key Attributes
12V electronic fuse with overvoltage protection and blocking FET control function
Datasheetpdf iconTI TPS259240DRCT
In-Stock: 60
60 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8484$ 0.85
10+$ 0.7388$ 7.39
30+$ 0.684$ 20.52
250+$ 0.6308$ 157.70
500+$ 0.5979$ 298.95
1,000+$ 0.5823$ 582.30
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management
ManufacturerTI
PackagingVSON-10(3x3)
FeaturesOvercurrent Protection;Short-Circuit Protection;Overvoltage clamping protection;Thermal Protection;Under-voltage lockout
Trigger Current1A~5A
FET TypeIntegrated FET
Width3mm
Length3mm
Height0.9mm
Number of Channels1
Voltage - Supply4.5V~13.8V
RDS(on)28mΩ
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The TPS25924x series of electronic fuses are highly integrated circuit protection and power management solutions in a small package. The device uses very few external components and offers multiple protection modes. They can effectively prevent overload, short circuit, voltage surge, excessive inrush current, and reverse current. The current limit level can be set via an external resistor. The internal clamping circuit can limit the overvoltage to a safe fixed maximum without the need for external components. Applications with special voltage ramp requirements can use a single capacitor to set the dV/dT to ensure an appropriate output ramp rate. Many systems, such as SSDs, prohibit the stored capacitive energy from flowing back to the step-down or short-circuit input bus through the FET diode. The BFET pin is dedicated to such systems. An external NFET can be connected “back-to-back (B2B)” with the TPS25924x output, and the gate driven by the BFET can prevent current from flowing back from the load to the power supply.

Features

AI Translation
  • V<sub>OPERATING</sub> = 4.5V to 13.8V, V<sub>ABSMAX</sub> = 20V
  • Integrated 28mΩ on-resistance MOSFET
  • 15V fixed overvoltage clamp
  • 1A to 5A adjustable current I<sub>LIMIT</sub>
  • 28% I<sub>LIMIT</sub> accuracy (at 3.7A)
  • Reverse current blocking support
  • Programmable OUT slew rate, UVLO
  • Built-in thermal shutdown
  • UL2367 certification in process
  • Safe during single-fault testing (UL60950)
  • Small package size — 10L (3mm x 3mm) VSON

Applications

AI Translation
  • Adapter-powered devices
  • Hard disk drives (HDD) and solid-state drives (SSD)
  • Set-top boxes
  • Server/auxiliary (AUX) power supplies
  • Fan control
  • PCI/PCIe cards