LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI INA216A1YFFR product image
  • INA216A1YFFR thumbnail 1
  • INA216A1YFFR thumbnail 2
  • INA216A1YFFR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI INA216A1YFFRRoHS

Manufacturer
MPN
INA216A1YFFR
LCSC Part #
C2155679
Packaging
DSBGA-4(0.8x0.8)
Customer #
Key Attributes
1.8V~5.5V 0.03V/us 25V/V 30uV 3uA 1 DSBGA-4(0.8x0.8) Current Regulation/Management RoHS
Datasheetpdf iconTI INA216A1YFFR
In-Stock: 78
78 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1065$ 1.11
10+$ 0.9124$ 9.12
30+$ 0.8044$ 24.13
100+$ 0.6839$ 68.39
500+$ 0.6307$ 315.35
1,000+$ 0.6072$ 607.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management
ManufacturerTI
PackagingDSBGA-4(0.8x0.8)
FeaturesHigh-side detection;Zero drift / auto-zero
Vcm - Common Mode Voltage1.8V~5.5V
Output Current-
Input Offset Current(Ios)-
Slew Rate0.03V/us
Input Voltage (Vin)1.8V~5.5V
Operating Temperature-40℃~+125℃
Input Offset Voltage Drift(Vos TC)0.2uV/℃
Gain25V/V
Common Mode Rejection Ratio(CMRR)108dB
Dual Supply-
Quiescent Current13uA
Vos - Input Offset Voltage30uV
Ib - Input Bias Current3uA
Number of Channels1
Differential Voltage±5.5V
Noise density(eN)60nV/√Hz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The INA216 is a high-side voltage-output current shunt monitor capable of sensing the voltage drop across a shunt resistor over a common-mode voltage range of +1.8V to +5.5V. Four fixed gain options are available: 25V/V, 50V/V, 100V/V, and 200V/V. The zero-drift architecture's low offset enables current sensing with a full-scale maximum voltage drop across the shunt as low as 10mV, or with a wide dynamic range exceeding 1000:1. These devices operate from a single +1.8V to +5.5V supply, drawing a maximum supply current of 25μA. The INA216 family is rated for an operating temperature range of -40°C to +125°C and is available in a chip-scale package. These devices include limited built-in ESD protection.

Features

AI Translation
  • Chip-scale package
  • Common-mode range: +1.8V to +5.5V
  • Offset voltage: ±30μV
  • Gain error: ±0.2% MAX
  • Gain options:
    • INA216A1: 25V/V
    • INA216A2: 50V/V
    • INA216A3: 100V/V
    • INA216A4: 200V/V
  • Quiescent current: 13μA
  • Buffered voltage output: no additional op-amp required

Applications

AI Translation
  • Notebook computers
  • Mobile phones
  • Telecommunications equipment
  • Power management
  • Battery chargers