LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ST M24SR64-YDW8T/2 product image
Abbildung ähnlich

ST M24SR64-YDW8T/2

Hersteller
Herst.-Teilenr.
M24SR64-YDW8T/2
LCSC-Nr.
C2155628
Verp.
TSSOP-8
Kundennummer
Hauptmerkm.
Dynamic NFC/RFID tag IC with 64Kbit EEPROM
DatenblattST M24SR64-YDW8T/2
RoHS-Konformität2 Dokumente verfügbar
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 1.4$ 1.40
200+$ 0.5423$ 108.46
500+$ 0.5233$ 261.65
1,000+$ 0.5137$ 513.70
Standardgehäuse4000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieRF and Wireless/RFID, RF Access, Monitoring ICs
HerstellerST
Verp.TSSOP-8
FeaturesBuilt-in non-volatile memory
Voltage - Supply2.7V~5.5V
Frequency13.56MHz
agreementISO 14443;NFC
InterfaceI2C;SPI

Beschreibung

KI-Übersetzung

The M24SR64-Y device is a dynamic NFC/RFID tag IC with a dual interface. It embeds an EEPROM memory. It can be operated from an I²C interface or by a 13.56 MHz RFID reader or an NFC phone. The I²C interface uses a two-wire serial interface, consisting of a bidirectional data line and a clock line. It behaves as a slave in the I²C protocol. The RF protocol is compatible with ISO/IEC 14443 Type A and NFC Forum Type 4 Tag.

Merkmale

KI-Übersetzung
  • I²C interface:
    • Two-wire I²C serial interface supports 1 MHz protocol
    • Single supply voltage: 2.7 V to 5.5 V
  • Contactless interface:
    • NFC Forum Type 4 Tag
    • ISO/IEC 14443 Type A
    • 106 Kbps data rate
    • Internal tuning capacitance: 25 pF
  • Memory:
    • 8-Kbyte (64-kbit) EEPROM
    • Support of NDEF data structure
    • Data retention: 200 years
    • Write cycle endurance:
      • 1 million Write cycles at 25 °C
      • 600k Write cycles at 85 °C
      • 500k Write cycles at 105 °C
    • Read up to 246 bytes in a single command
    • Write up to 246 bytes in a single command
    • 7 bytes unique identifier (UID)
    • 128 bits passwords protection
  • Package:
    • 8-lead small-outline package (SO8) ECOPACK2
    • TSSOP8 ECOPACK2
    • UFDFPN8 ECOPACK2
  • Digital pad:
    • GPO: configurable General Purpose Output
    • RF disable: activation/deactivation of RF commands
  • Temperature range:
    • From - 40 °C up to 105 °C for I²C operation
    • From - 40 °C up to 85 °C for RF operation