Melexis MLX91209LVA-CAA-000-CR
| Manufacturer | |
| Mfr. Part # | MLX91209LVA-CAA-000-CR |
| LCSC Part # | C2155526 |
| Package | SIP-4 |
| Customer # | |
| Description | 5V 50mV/mT SIP-4 Current Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Melexis | |
| Package | SIP-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.4722 | $ 5.47 |
10+ | $ 5.3455 | $ 53.46 |
30+ | $ 5.2605 | $ 157.82 |
100+ | $ 5.1754 | $ 517.54 |
Standard Packaging 3500/Full
Reel | ||
Better price for more quantity?
$