Broadcom ACHS-7123-500E
| Manufacturer | |
| Mfr. Part # | ACHS-7123-500E |
| LCSC Part # | C2155525 |
| Package | SO-8 |
| Customer # | |
| Description | 4.5V~5.5V 30A 66mV/A SO-8 Current Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Broadcom | |
| Package | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.6407 | $ 2.64 |
10+ | $ 2.2428 | $ 22.43 |
30+ | $ 1.9929 | $ 59.79 |
100+ | $ 1.7368 | $ 173.68 |
500+ | $ 1.6212 | $ 810.60 |
1,500+ | $ 1.5718 | $ 2357.70 |
Standard Packaging 1500/Full
Reel | ||