JSCJ MMSZ5225B
| Manufacturer | JSCJAsian Brands |
| MPN | MMSZ5225B |
| LCSC Part # | C21548 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | DIODE ZENER 3V 350mW SOD-123 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | JSCJ | |
| Packaging | SOD-123 | |
| Tolerance | - | |
| Pd - Power Dissipation | 350mW | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 50uA | |
| Impedance(Zzt) | 30Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 2.85V~3.15V | |
| Zener Voltage(Nom) | 3V | |
| Impedance(Zzk) | 1.6kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,820
2,820 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0267 | $ 0.53 |
| 200+ | $ 0.0214 | $ 4.28 |
| 600+ | $ 0.0185 | $ 11.10 |
| 3,000+ | $ 0.015 | $ 45.00 |
| 9,000+ | $ 0.0134 | $ 120.60 |
| 21,000+ | $ 0.0126 | $ 264.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | JSCJ | |
| Packaging | SOD-123 | |
| Tolerance | - | |
| Pd - Power Dissipation | 350mW | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 50uA | |
| Impedance(Zzt) | 30Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 2.85V~3.15V | |
| Zener Voltage(Nom) | 3V | |
| Impedance(Zzk) | 1.6kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |


