DOWO MMBZ5231B
| Manufacturer | DOWOAsian Brands |
| MPN | MMBZ5231B |
| LCSC Part # | C21547685 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ZENER 5.1V 500mW SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DOWO | |
| Packaging | SOT-23 | |
| Tolerance | - | |
| Pd - Power Dissipation | 500mW | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 5uA@2V | |
| Impedance(Zzt) | 17Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 4.85V~5.36V | |
| Zener Voltage(Nom) | 5.1V | |
| Impedance(Zzk) | 1.6kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low Zener impedance
- 500mW power dissipation
- High stability and reliability
In-Stock: 5,550
5,550 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0132 | $ 0.66 |
| 500+ | $ 0.0102 | $ 5.10 |
| 3,000+ | $ 0.0086 | $ 25.80 |
| 6,000+ | $ 0.0076 | $ 45.60 |
| 24,000+ | $ 0.0067 | $ 160.80 |
| 51,000+ | $ 0.0063 | $ 321.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DOWO | |
| Packaging | SOT-23 | |
| Tolerance | - | |
| Pd - Power Dissipation | 500mW | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 5uA@2V | |
| Impedance(Zzt) | 17Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 4.85V~5.36V | |
| Zener Voltage(Nom) | 5.1V | |
| Impedance(Zzk) | 1.6kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low Zener impedance
- 500mW power dissipation
- High stability and reliability
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



