Tokmas FDBL86361-F085(TOKMAS)
| Manufacturer | TokmasAsian Brands |
| MPN | FDBL86361-F085(TOKMAS) |
| LCSC Part # | C21547641 |
| Packaging | TOLL-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 85V 300A TOLL-8L |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Tokmas | |
| Packaging | TOLL-8L | |
| Drain to Source Voltage | 85V | |
| Output Capacitance(Coss) | 2.35nF | |
| Current - Continuous Drain(Id) | 300A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 500W | |
| Reverse Transfer Capacitance (Crss@Vds) | 472pF | |
| RDS(on) | 1.4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 14.49nF | |
| Gate Charge(Qg) | 240nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Tokmas | |
| Packaging | TOLL-8L | |
| Drain to Source Voltage | 85V | |
| Output Capacitance(Coss) | 2.35nF | |
| Current - Continuous Drain(Id) | 300A | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500W | |
| Reverse Transfer Capacitance (Crss@Vds) | 472pF | |
| RDS(on) | 1.4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 14.49nF | |
| Gate Charge(Qg) | 240nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Surface-mounted package
- Super Trench
- Advanced trench cell design
- MSL1
Applications
AI Translation
- BMS
- Drones
- High power inverter system
- Light electric vehicles
In-Stock: 1,182
1,182 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3485 | $ 1.35 |
| 10+ | $ 1.1251 | $ 11.25 |
| 30+ | $ 1.0028 | $ 30.08 |
| 100+ | $ 0.8071 | $ 80.71 |
| 500+ | $ 0.7452 | $ 372.60 |
| 1,000+ | $ 0.7175 | $ 717.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Tokmas | |
| Packaging | TOLL-8L | |
| Drain to Source Voltage | 85V | |
| Output Capacitance(Coss) | 2.35nF | |
| Current - Continuous Drain(Id) | 300A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 500W | |
| Reverse Transfer Capacitance (Crss@Vds) | 472pF | |
| RDS(on) | 1.4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 14.49nF | |
| Gate Charge(Qg) | 240nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Tokmas | |
| Packaging | TOLL-8L | |
| Drain to Source Voltage | 85V | |
| Output Capacitance(Coss) | 2.35nF | |
| Current - Continuous Drain(Id) | 300A | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500W | |
| Reverse Transfer Capacitance (Crss@Vds) | 472pF | |
| RDS(on) | 1.4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 14.49nF | |
| Gate Charge(Qg) | 240nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Surface-mounted package
- Super Trench
- Advanced trench cell design
- MSL1
Applications
AI Translation
- BMS
- Drones
- High power inverter system
- Light electric vehicles
C21547641 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



