SCTF SX7V32.768B20100F30TNNS
| Manufacturer |
SCTF
Asian Brands |
| Mfr. Part # | SX7V32.768B20100F30TNNS |
| LCSC Part # | C21547614 |
| Package | SMD7050-6P |
| Customer # | |
| Key Attributes | 7.0x5.0mm SMD Crystal Oscillator, VCxO Crystal Oscillator |
| Description | ±50ppm 32.768MHz SMD7050-6P Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SCTF | |
| Package | SMD7050-6P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
180
180
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9529 | $ 1.95 |
10+ | $ 1.7941 | $ 17.94 |
30+ | $ 1.6941 | $ 50.82 |
100+ | $ 1.5925 | $ 159.25 |
500+ | $ 1.5465 | $ 773.25 |
1,000+ | $ 1.5258 | $ 1525.80 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$