SCTF SX7V12.288B20100F30TNNS
| Manufacturer | SCTFAsian Brands |
| MPN | SX7V12.288B20100F30TNNS |
| LCSC Part # | C21547607 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | 7.0x5.0mm SMD Crystal Oscillator, VCxO Crystal Oscillator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SCTF | |
| Packaging | SMD7050-6P | |
| Current - Supply | 10mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±30ppm | |
| Absolute Pull Range (APR) | ±50ppm | |
| Output Type | CMOS | |
| Frequency | 12.288MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ceramic surface mount with Metal Lid
- Wide Absolute pulling range: ±50ppm min.
- CMOS compatible logic levels
- RoHS Compliant / Pb Free
Applications
AI Translation
- Networking, SONET/SDH
- Direct Digital Synthesis (DDS)
- DSL/ADSL
- Base Terminal Stations
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5515 | $ 2.55 |
| 10+ | $ 2.1688 | $ 21.69 |
| 30+ | $ 1.9291 | $ 57.87 |
| 100+ | $ 1.6846 | $ 168.46 |
| 500+ | $ 1.5735 | $ 786.75 |
| 1,000+ | $ 1.5258 | $ 1525.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SCTF | |
| Packaging | SMD7050-6P | |
| Current - Supply | 10mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±30ppm | |
| Absolute Pull Range (APR) | ±50ppm | |
| Output Type | CMOS | |
| Frequency | 12.288MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ceramic surface mount with Metal Lid
- Wide Absolute pulling range: ±50ppm min.
- CMOS compatible logic levels
- RoHS Compliant / Pb Free
Applications
AI Translation
- Networking, SONET/SDH
- Direct Digital Synthesis (DDS)
- DSL/ADSL
- Base Terminal Stations
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



