SCTF SX2M50.000E20F30THN
| Manufacturer |
SCTF
Asian Brands |
| Mfr. Part # | SX2M50.000E20F30THN |
| LCSC Part # | C21547533 |
| Package | SMD2520-4P |
| Customer # | |
| Key Attributes | XTAL OSC 50MHz CMOS SMD |
| Description | 1.2V 3mA CMOS SMD2520-4P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SCTF | |
| Package | SMD2520-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,000 
1,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6772 $ 0.6434 | $ 0.64 |
10+ | $ 0.5433 $ 0.5162 | $ 5.16 |
30+ | $ 0.4748 $ 0.4511 | $ 13.53 |
100+ | $ 0.4095 $ 0.3891 | $ 38.91 |
500+ | $ 0.369 $ 0.3506 | $ 175.30 |
1,000+ | $ 0.3487 $ 0.3313 | $ 331.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$