LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
SUPSiC GC2M0160120K product image
  • GC2M0160120K thumbnail 1
  • GC2M0160120K thumbnail 2
  • GC2M0160120K thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

SUPSiC GC2M0160120KRoHS

Manufacturer
SUPSiCAsian Brands
MPN
GC2M0160120K
LCSC Part #
C21547379
Packaging
TO-247-4
Customer #
Key Attributes
SICFET N-CH 1.2kV 18A TO-247-4
Datasheetpdf iconSUPSiC GC2M0160120K

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerSUPSiC
PackagingTO-247-4
Configuration-
Drain to Source Voltage1.2kV
Output Capacitance(Coss)55pF
Current - Continuous Drain(Id)18A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))4V
Pd - Power Dissipation125W
RDS(on)196mΩ
Reverse Transfer Capacitance (Crss@Vds)5pF
Number1 N-channel
Input Capacitance(Ciss)606pF
Gate Charge(Qg)40nC
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece
In-Stock: 191
191 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.4512$ 3.0371$ 3.04
10+$ 2.95$ 2.5960$ 25.96
30+$ 2.6526$ 2.3343$ 70.03
90+$ 2.3522$ 2.0700$ 186.30
450+$ 2.2121$ 1.9467$ 876.02
900+$ 2.1498$ 1.8919$ 1702.71
Standard Packaging30/Full Tube
Better price for more quantity?
$