LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MaxLinear XR18910IL-65 product image
Images for reference only

MaxLinear XR18910IL-65RoHS

Manufacturer
MPN
XR18910IL-65
LCSC Part #
C21547026
Packaging
-
Customer #
Key Attributes
Specialized RoHS
Datasheetpdf iconMaxLinear XR18910IL-65
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 29.2047$ 29.20
200+$ 11.654$ 2330.80
490+$ 11.2637$ 5519.21
980+$ 11.0723$ 10850.85
Standard Packaging490/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Specialized
ManufacturerMaxLinear
Packaging-
FeaturesWake-up function;Power-up/reset configuration

Introduction

AI Translation

The XR18910 is a unique sensor interface IC featuring an on-board 8:1 multiplexer, offset correction DAC, instrumentation amplifier, and voltage reference. Designed to integrate multiple bridge sensors with an MCU or FPGA. The integrated offset correction DAC enables digital calibration of the variable and often substantial offset voltages produced by bridge sensors. The DAC is controlled via an I²C-compatible 2-wire serial interface, which also provides convenient user control over many XR18910 functions such as input and gain selection. An LDO regulator supplies a stable voltage to power the input bridge sensors, selectable between 3V and 2.65V. LDO current can be sensed, with a proportional voltage available at the IC output for LDO current monitoring. The XR18910 offers 8 fixed gain settings ranging from 2V/V to 760V/V, each with only ±0.5% error, selectable via the I²C interface. It also features a maximum input offset voltage of 3mV, maximum input bias current of 100pA, and maximum input offset current of 100pA. The XR18910 is designed for 2.7V to 5V supply operation, works across the industrial temperature range of -40°C to 85°C, and comes in a space-saving 3.5mm x 3.5mm TQFN package. Supply current consumption is less than 559μA, with a sleep mode available for further power savings. The XR18910 is ideal for industrial and consumer applications employing bridge sensors.

Features

AI Translation
  • Integrated solution for interfacing multiple bridge sensors with MCU or FPGA
  • 8:1 differential multiplexer with I²C interface
  • Instrumentation amplifier
  • LDO
  • Offset correction DAC with I²C interface (±560mV offset correction range)
  • Eight selectable voltage gains from 2V/V to 760V/V with ±0.5% gain error
  • 3mV maximum input offset voltage
  • 100pA maximum input bias current
  • 559μA maximum supply current
  • 2.7V to 5V analog supply voltage range
  • 1.8V to 5V digital supply voltage range
  • -40°C to 85°C temperature range
  • 3.5mm x 3.5mm TQFN-24 package

Applications

AI Translation

Bridge sensor interface, pressure and temperature sensors, strain gauge amplifiers, industrial process control, weigh scales