VISHAY TFPT1206L4700FV
| Manufacturer | |
| MPN | TFPT1206L4700FV |
| LCSC Part # | C2154226 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 125mW 470Ω 1206 PTC Thermistors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/PTC Thermistors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 125mW | |
| Resistance @ 25℃ | 470Ω |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/PTC Thermistors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Power(Watts) | 125mW | |
| Resistance @ 25℃ | 470Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Alumina substrate with nickel-based PTC thin film element
- Available in 0603, 0805, and 1206 case sizes
- Tape and reel packaging available
- Standard R₂₅ tolerances: ±0.5%, ±1%, ±5%
- Operating temperature range: -55°C ~ +150°C
- High stability over the entire temperature range
- C-UL-US recognized, file number E148885
- AEC-Q200 qualified (Grade 1)
- Material category: for definitions of compliance, please visit www.vishay.com/doc?99912
Applications
AI Translation
- Temperature compensation and sensing in automotive applications
- Temperature compensation and sensing for motor drivers
- Temperature compensation and sensing for LED lighting drivers
- Temperature compensation and sensing in test and measurement equipment
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9262 | $ 0.93 |
| 200+ | $ 0.3597 | $ 71.94 |
| 500+ | $ 0.3473 | $ 173.65 |
| 1,000+ | $ 0.3396 | $ 339.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/PTC Thermistors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 125mW | |
| Resistance @ 25℃ | 470Ω |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/PTC Thermistors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Power(Watts) | 125mW | |
| Resistance @ 25℃ | 470Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Alumina substrate with nickel-based PTC thin film element
- Available in 0603, 0805, and 1206 case sizes
- Tape and reel packaging available
- Standard R₂₅ tolerances: ±0.5%, ±1%, ±5%
- Operating temperature range: -55°C ~ +150°C
- High stability over the entire temperature range
- C-UL-US recognized, file number E148885
- AEC-Q200 qualified (Grade 1)
- Material category: for definitions of compliance, please visit www.vishay.com/doc?99912
Applications
AI Translation
- Temperature compensation and sensing in automotive applications
- Temperature compensation and sensing for motor drivers
- Temperature compensation and sensing for LED lighting drivers
- Temperature compensation and sensing in test and measurement equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

