JSCJ MMSZ5259B
| Manufacturer | JSCJAsian Brands |
| MPN | MMSZ5259B |
| LCSC Part # | C21542 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | DIODE ZENER 39V 350mW SOD-123 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | JSCJ | |
| Packaging | SOD-123 | |
| Tolerance | - | |
| Pd - Power Dissipation | 350mW | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA | |
| Impedance(Zzt) | 80Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 37.05V~40.95V | |
| Zener Voltage(Nom) | 39V | |
| Impedance(Zzk) | 800Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,940
1,940 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0255 | $ 0.51 |
| 200+ | $ 0.0204 | $ 4.08 |
| 600+ | $ 0.0175 | $ 10.50 |
| 3,000+ | $ 0.0158 | $ 47.40 |
| 9,000+ | $ 0.0143 | $ 128.70 |
| 21,000+ | $ 0.0135 | $ 283.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | JSCJ | |
| Packaging | SOD-123 | |
| Tolerance | - | |
| Pd - Power Dissipation | 350mW | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA | |
| Impedance(Zzt) | 80Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 37.05V~40.95V | |
| Zener Voltage(Nom) | 39V | |
| Impedance(Zzk) | 800Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



