LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS MF-RX040/72-2 product image
Images for reference only

BOURNS MF-RX040/72-2RoHS

Manufacturer
MPN
MF-RX040/72-2
LCSC Part #
C2154105
Packaging
Through Hole
Customer #
Key Attributes
520mΩ Through Hole PTC Resettable Fuses RoHS
Datasheetpdf iconBOURNS MF-RX040/72-2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1694$ 0.17
200+$ 0.0656$ 13.12
500+$ 0.0633$ 31.65
1,000+$ 0.0621$ 62.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBOURNS
PackagingThrough Hole
Operating Temperature-40℃~+85℃
Voltage - Max-
Hold Current-
Pitch-
Current - Max-
Power Dissipation550mW
Trip Current-
Height-
Length-
Width-
Time to Trip(Max)-
Resistance @ 25℃520mΩ
Resistance - Post Trip (R1) (Max)1.29Ω

Features

AI Translation
  • 72 V rated
  • Cured, flame retardant epoxy polymer insulating material meets UL 94 V-0 requirements
  • RoHS compliant* and halogen free**
  • Agency recognition

Applications

AI Translation
  • Security and fire alarm systems
  • Loudspeakers
  • Power transformers