Littelfuse MINIASMDC010F-2
| Manufacturer | |
| MPN | MINIASMDC010F-2 |
| LCSC Part # | C2153912 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 60V 1812 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 1812 | |
| Operating Temperature | - | |
| Voltage - Max | 60V | |
| Hold Current | 100mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 750mW | |
| Trip Current | 300mA | |
| Height | 0.89mm | |
| Length | 5.4mm | |
| Width | 3.2mm | |
| Resistance @ 25℃ | 700mΩ | |
| Time to Trip(Max) | - | |
| Resistance - Post Trip (R1) (Max) | 12.7Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9492 | $ 0.95 |
| 10+ | $ 0.7739 | $ 7.74 |
| 30+ | $ 0.6855 | $ 20.57 |
| 100+ | $ 0.5987 | $ 59.87 |
| 500+ | $ 0.546 | $ 273.00 |
| 1,000+ | $ 0.5196 | $ 519.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 1812 | |
| Operating Temperature | - | |
| Voltage - Max | 60V | |
| Hold Current | 100mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 750mW | |
| Trip Current | 300mA | |
| Height | 0.89mm | |
| Length | 5.4mm | |
| Width | 3.2mm | |
| Resistance @ 25℃ | 700mΩ | |
| Time to Trip(Max) | - | |
| Resistance - Post Trip (R1) (Max) | 12.7Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



