SCHURTER PFMF.110.16.2
| Manufacturer | |
| MPN | PFMF.110.16.2 |
| LCSC Part # | C2153890 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 16V 1.1A 1812 |
| Description | Polymeric PTC Resettable Fuse 16V 1.1A Surface Mount 1812 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | 1812 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 0.6716 | $ 0.67 |
200+ | $ 0.2608 | $ 52.16 |
500+ | $ 0.2513 | $ 125.65 |
1,000+ | $ 0.2466 | $ 246.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$