LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse TRF600-150S-2 product image
Images for reference only

Littelfuse TRF600-150S-2

Manufacturer
MPN
TRF600-150S-2
LCSC Part #
C2153792
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 150mA TH
DatasheetLittelfuse TRF600-150S-2
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2185$ 0.22
200+$ 0.0846$ 16.92
500+$ 0.0816$ 40.80
1,500+$ 0.0801$ 120.15
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
PackagingThrough Hole
Operating Temperature-40℃~+85℃
Voltage - Max250V
Hold Current150mA
Current - Max-
Power Dissipation1.4W
Trip Current300mA
Pitch-
Height-
Length-
Width-
Resistance @ 25℃
Time to Trip(Max)4s
Resistance - Post Trip (R1) (Max)17Ω

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FRH150-600MFFUZETECThrough Hole15$ 0.3316
250R145ZRLittelfuseThrough Hole25$ 1.0128
TRF600-150SLittelfuseThrough Hole0$ 0.1528
MPTH600V150MMeritekThrough Hole0$ 0.6417
600R150-RAFLittelfuseThrough Hole0$ 0.5445
TRF600-150-RBLittelfuseThrough Hole0$ 0.1902
600R150-RBZRLittelfuseThrough Hole0$ 0.4249
MPTH600V160VMeritekThrough Hole0$ 0.6417
MPTH600V160MMeritekThrough Hole0$ 0.5831
BK600-160-SY-E0.6BrightkingThrough Hole0$ 0.3633