LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse RXEF090S-2 product image
Images for reference only

Littelfuse RXEF090S-2RoHS

Manufacturer
MPN
RXEF090S-2
LCSC Part #
C2153787
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 72V 900mA TH
Datasheetpdf iconLittelfuse RXEF090S-2
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0976$ 0.10
200+$ 0.0378$ 7.56
500+$ 0.0365$ 18.25
1,000+$ 0.0358$ 35.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
PackagingThrough Hole
Operating Temperature-40℃~+85℃
Voltage - Max72V
Hold Current900mA
Current - Max40A
Trip Current1.8A
Time to Trip(Max)7.2s
Resistance @ 25℃200mΩ
Resistance - Post Trip (R1) (Max)470mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Littelfuse radial lead PolySwitch devices represent the most comprehensive and complete PPTC product family in the industry today. The RXEF series offers low hold currents (as low as 50mA) and high rated voltages (up to 72V).

Features

AI Translation
  • Resettable and one-time overcurrent protection devices
  • Multiple package sizes and termination options
  • Compatible with high-volume electronic assembly
  • RoHS compliant, lead-free and halogen-free
  • UL 1434 certified
  • CSA TIL No. CA-3A certified
  • TUV certified to EN 60730-1
  • CQC certified to GB 8898, GB/T 7153, GB 14536.1

Applications

AI Translation
  • Satellite video receivers
  • Industrial control
  • Computer motherboards
  • Modems
  • USB hubs, ports, and peripherals