Littelfuse ASMD100F-2
| Manufacturer | |
| MPN | ASMD100F-2 |
| LCSC Part # | C2153768 |
| Packaging | SMD,7.3x5.1mm |
| Customer # | |
| Key Attributes | PTC RESET FUSE 30V 900mA SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,7.3x5.1mm | |
| Operating Temperature | - | |
| Voltage - Max | 30V | |
| Hold Current | 900mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 1.1W | |
| Trip Current | 2.16A | |
| Height | - | |
| Length | 7.3mm | |
| Width | 5.1mm | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | 98mΩ | |
| Resistance - Post Trip (R1) (Max) | 480mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,7.3x5.1mm | |
| Operating Temperature | - | |
| Voltage - Max | 30V | |
| Hold Current | 900mA | |
| Pitch | - | |
| Current - Max | 40A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 1.1W | |
| Trip Current | 2.16A | |
| Height | - | |
| Length | 7.3mm | |
| Width | 5.1mm | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | 98mΩ | |
| Resistance - Post Trip (R1) (Max) | 480mΩ |
Report an ErrorShow similar products (0) >
In-Stock: 175
175 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.386 | $ 0.39 |
| 10+ | $ 0.3762 | $ 3.76 |
| 30+ | $ 0.3697 | $ 11.09 |
| 100+ | $ 0.3632 | $ 36.32 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,7.3x5.1mm | |
| Operating Temperature | - | |
| Voltage - Max | 30V | |
| Hold Current | 900mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 1.1W | |
| Trip Current | 2.16A | |
| Height | - | |
| Length | 7.3mm | |
| Width | 5.1mm | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | 98mΩ | |
| Resistance - Post Trip (R1) (Max) | 480mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,7.3x5.1mm | |
| Operating Temperature | - | |
| Voltage - Max | 30V | |
| Hold Current | 900mA | |
| Pitch | - | |
| Current - Max | 40A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 1.1W | |
| Trip Current | 2.16A | |
| Height | - | |
| Length | 7.3mm | |
| Width | 5.1mm | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | 98mΩ | |
| Resistance - Post Trip (R1) (Max) | 480mΩ |
Report an ErrorShow similar products (0) >
C2153768 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



