LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse FEMTOASMDC005F-2 product image
Images for reference only

Littelfuse FEMTOASMDC005F-2RoHS

Manufacturer
MPN
FEMTOASMDC005F-2
LCSC Part #
C2153750
Packaging
0603
Customer #
Key Attributes
PTC RESET FUSE 15V 0603
Datasheetpdf iconLittelfuse FEMTOASMDC005F-2
In-Stock: 260
260 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1567$ 0.78
50+$ 0.1533$ 7.67
150+$ 0.151$ 22.65
500+$ 0.1487$ 74.35
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
Packaging0603
Operating Temperature-
Voltage - Max15V
Hold Current50mA
Pitch-
Current - Max10A
Power Dissipation500mW
Trip Current150mA
Height-
Length1.6mm
Width0.8mm
Time to Trip(Max)-
Resistance @ 25℃3.8Ω
Resistance - Post Trip (R1) (Max)30Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece