OMRON G6K-2F-Y-TR DC6
| Manufacturer | |
| Mfr. Part # | G6K-2F-Y-TR DC6 |
| LCSC Part # | C2153558 |
| Package | SMD,6.5x10mm |
| Customer # | |
| Description | 2 Form C: 2C (DPDT-CO) 6V 1A SMD,6.5x10mm Signal Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | OMRON | |
| Package | SMD,6.5x10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.9883 | $ 1.99 |
200+ | $ 0.7701 | $ 154.02 |
500+ | $ 0.7433 | $ 371.65 |
900+ | $ 0.7291 | $ 656.19 |
Standard Packaging 900/Full
Reel | ||