PANASONIC TX2SA-LT-3V-TH-Z
| Manufacturer | |
| Mfr. Part # | TX2SA-LT-3V-TH-Z |
| LCSC Part # | C2153509 |
| Package | SMD,7.4x15mm |
| Customer # | |
| Description | 2A 3V SMD,7.4x15mm Signal Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | PANASONIC | |
| Package | SMD,7.4x15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.4467 | $ 2.45 |
10+ | $ 2.0767 | $ 20.77 |
30+ | $ 1.8455 | $ 55.37 |
100+ | $ 1.6096 | $ 160.96 |
Standard Packaging 500/Full
Reel | ||