TE Connectivity 1462038-3
| Manufacturer | |
| MPN | 1462038-3 |
| LCSC Part # | C2153127 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2 Form C: 2C (DPDT-CO) 9V 2A Signal Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Contact Resistance | - | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Release Time | 3ms | |
| Operating Temperature | -40℃~+85℃ | |
| Operate Time | 3ms | |
| Switching Voltage(Max) | 250V@AC;220V@DC | |
| Contact Material | - | |
| Coil Voltage | 9V | |
| Coil Resistance | - | |
| Switching Current(Max) | 2A | |
| Contact Rating | - | |
| Coil Type | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Slim line 10x6mm, low profile 5.65mm and min. board- space 60mm². Switching current 2/5A, switching power 60W/62.5VA and switching voltage 220VDC/250VAC. Low coil power consumption, 140mW standard, 100mW for high sensitive version, 50mW for ultra high sensitive version and 100mW for bistable version. High dielectric and surge capability up to 2500Vrms between open contacts and 2500Vrms between coil and contacts. High mechanical shock resistance up to 50g functional.
Features
- Slim line 10x6mm, low profile 5.65mm and min. board-space 60mm²
- Switching current 2/5A, switching power 60W/62.5VA and switching voltage 220VDC/250VAC
- Low coil power consumption, 140mW standard, 100mW for high sensitive version, 50mW for ultra high sensitive version and 100mW for bistable version
- High dielectric and surge capability up to 2500Vrms between open contacts and 2500Vrms between coil and contacts
- High mechanical shock resistance up to 50g functional
Applications
- Telecommunication
- access and transmission equipment
- optical network terminals
- modems
- office and business equipment
- consumer electronics
- measurement and test equipment
- industrial control
- medical equipment
- HVAC
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2134 | $ 2.21 |
| 200+ | $ 0.8578 | $ 171.56 |
| 500+ | $ 0.8277 | $ 413.85 |
| 1,000+ | $ 0.8118 | $ 811.80 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Contact Resistance | - | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Release Time | 3ms | |
| Operating Temperature | -40℃~+85℃ | |
| Operate Time | 3ms | |
| Switching Voltage(Max) | 250V@AC;220V@DC | |
| Contact Material | - | |
| Coil Voltage | 9V | |
| Coil Resistance | - | |
| Switching Current(Max) | 2A | |
| Contact Rating | - | |
| Coil Type | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Slim line 10x6mm, low profile 5.65mm and min. board- space 60mm². Switching current 2/5A, switching power 60W/62.5VA and switching voltage 220VDC/250VAC. Low coil power consumption, 140mW standard, 100mW for high sensitive version, 50mW for ultra high sensitive version and 100mW for bistable version. High dielectric and surge capability up to 2500Vrms between open contacts and 2500Vrms between coil and contacts. High mechanical shock resistance up to 50g functional.
Features
- Slim line 10x6mm, low profile 5.65mm and min. board-space 60mm²
- Switching current 2/5A, switching power 60W/62.5VA and switching voltage 220VDC/250VAC
- Low coil power consumption, 140mW standard, 100mW for high sensitive version, 50mW for ultra high sensitive version and 100mW for bistable version
- High dielectric and surge capability up to 2500Vrms between open contacts and 2500Vrms between coil and contacts
- High mechanical shock resistance up to 50g functional
Applications
- Telecommunication
- access and transmission equipment
- optical network terminals
- modems
- office and business equipment
- consumer electronics
- measurement and test equipment
- industrial control
- medical equipment
- HVAC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

