LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity IM06GR product image
  • IM06GR thumbnail 1
  • IM06GR thumbnail 2
  • IM06GR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity IM06GRRoHS

Manufacturer
MPN
IM06GR
LCSC Part #
C2153106
Packaging
SMD,6x10mm
Customer #
Key Attributes
12V 2A Two sets of changeover: 2C (DPDT) SMD,6x10mm Signal Relays, Up to 2 Amps RoHS
Datasheetpdf iconTE Connectivity IM06GR
In-Stock: 4,844
4,844 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.9355$ 2.94
10+$ 2.5387$ 25.39
30+$ 2.2899$ 68.70
100+$ 2.0362$ 203.62
500+$ 1.9223$ 961.15
1,000+$ 1.8719$ 1871.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Signal Relays, Up to 2 Amps
ManufacturerTE Connectivity
PackagingSMD,6x10mm
Coil Type-
Coil Resistance1.029kΩ
Coil Voltage12V
Release Time3ms
Operate Time3ms
Operating Temperature-40℃~+85℃
Width6mm
Contact Resistance50mΩ
Length10mm
Height5.65mm
Contact Rating2A@30VDC;270mA@220VDC;250mA@250VAC;500mA@125VAC
Switching Voltage(Max)250V@AC;220V@DC
Switching Current(Max)2A
Contact FormTwo sets of changeover: 2C (DPDT)
Coil Rated Power140mW
Contact MaterialAgNi

Introduction

AI Translation

Slim line 10x6mm, low profile 5.65mm and min. board- space 60mm². Switching current 2/5A, switching power 60W/62.5VA and switching voltage 220VDC/250VAC. Low coil power consumption, 140mW standard, 100mW for high sensitive version, 50mW for ultra high sensitive version and 100mW for bistable version. High dielectric and surge capability up to 2500Vrms between open contacts and 2500Vrms between coil and contacts. High mechanical shock resistance up to 50g functional.

Features

AI Translation
  • Slim line 10x6mm, low profile 5.65mm and min. board-space 60mm²
  • Switching current 2/5A, switching power 60W/62.5VA and switching voltage 220VDC/250VAC
  • Low coil power consumption, 140mW standard, 100mW for high sensitive version, 50mW for ultra high sensitive version and 100mW for bistable version
  • High dielectric and surge capability up to 2500Vrms between open contacts and 2500Vrms between coil and contacts
  • High mechanical shock resistance up to 50g functional

Applications

AI Translation
  • Telecommunication
  • access and transmission equipment
  • optical network terminals
  • modems
  • office and business equipment
  • consumer electronics
  • measurement and test equipment
  • industrial control
  • medical equipment
  • HVAC