LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OMRON G6K-2G-Y-TR DC24 product image
Images for reference only

OMRON G6K-2G-Y-TR DC24RoHS

Manufacturer
MPN
G6K-2G-Y-TR DC24
LCSC Part #
C2153089
Packaging
SMD,6.5x10mm
Customer #
Key Attributes
24V 1A 2 Form C: 2C (DPDT-CO) SMD,6.5x10mm Signal Relays, Up to 2 Amps RoHS
Datasheetpdf iconOMRON G6K-2G-Y-TR DC24
In-Stock: 50
50 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.2262$ 9.23
10+$ 7.9477$ 79.48
30+$ 7.1686$ 215.06
100+$ 6.5147$ 651.47
Standard Packaging900/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Signal Relays, Up to 2 Amps
ManufacturerOMRON
PackagingSMD,6.5x10mm
Coil Type-
Coil Resistance-
Coil Voltage24V
Release Time3ms
Operate Time3ms
Operating Temperature-40℃~+70℃
Width6.5mm
Contact Resistance-
Length10mm
Height5.4mm
Contact Rating-
Switching Voltage(Max)125V@AC;60V@DC
Switching Current(Max)1A
Contact Form2 Form C: 2C (DPDT-CO)
Contact MaterialSilver + Gold Plated

Features

AI Translation
  • Subminiature model as small as 5.2(H)×6.5(W)×10(L) mm is ideal for high-density mounting (G6K(U)-2F(-Y)).
  • Low profile of 5.2 mm improves mounting efficiency (G6K(U)-2F(-Y)).
  • Light weight of 0.7 g contributes to higher speed mounting.
  • Surface mounting terminal models incorporate a unique terminal structure with high infrared irradiation efficiency which allows the terminal temperature to rise easily when mounting the IRS, thus ensuring excellent soldering.
  • Ensures a dielectric strength of 1,500 VAC and conforms to FCC Part 68 (i.e., withstanding an impulse withstand voltage of 1,500 V for 10×160 μs).
  • -Y models offer an impulse withstand voltage of 2,500 V for 2×10 μs (conforms to Telcordia specifications) by optimizing the distance between coil and contacts.
  • Standard model conforms to UL/CSA standards, certified by BSI (EN62368-1).
  • Models available with a 2.54-mm terminal pitch.
  • Rated carry current: 2A.

Applications

AI Translation
  • Telecommunication equipment
  • Office automation machines
  • Test and measurement equipment
  • Building automation equipment
  • Security equipment
  • Industrial equipment
  • Amusement equipment
  • Home appliances