LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OMRON G6K-2G-Y-TR DC5 product image
  • G6K-2G-Y-TR DC5 thumbnail 1
  • G6K-2G-Y-TR DC5 thumbnail 2
  • G6K-2G-Y-TR DC5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

OMRON G6K-2G-Y-TR DC5RoHS

Manufacturer
MPN
G6K-2G-Y-TR DC5
LCSC Part #
C2153087
Packaging
SMD,10x6.5mm
Customer #
Key Attributes
Surface Mounting Relay
Datasheetpdf iconOMRON G6K-2G-Y-TR DC5
In-Stock: 1,252
1,252 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6007$ 1.60
10+$ 1.3477$ 13.48
30+$ 1.2083$ 36.25
100+$ 1.0509$ 105.09
500+$ 0.9812$ 490.60
900+$ 0.9504$ 855.36
Standard Packaging900/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Signal Relays, Up to 2 Amps
ManufacturerOMRON
PackagingSMD,10x6.5mm
Coil Type-
Coil Resistance237Ω
Coil Voltage5V
Release Time3ms
Operate Time3ms
Operating Temperature-40℃~+70℃
Width6.5mm
Contact Resistance100mΩ
Length10mm
Height5.4mm
Contact Rating300mA@125VAC;1A@30VDC
Switching Voltage(Max)125V@AC;60V@DC
Switching Current(Max)1A
Contact FormTwo sets of changeover: 2C (DPDT)
Coil Rated Power100mW
Contact MaterialSilver + Gold Plated

Features

AI Translation
  • Subminiature model as small as 5.2(H)×6.5(W)×10(L) mm is ideal for high-density mounting (G6K(U)-2F(-Y)).
  • Low profile of 5.2 mm improves mounting efficiency (G6K(U)-2F(-Y)).
  • Light weight of 0.7 g contributes to higher speed mounting.
  • Surface mounting terminal models incorporate a unique terminal structure with high infrared irradiation efficiency which allows the terminal temperature to rise easily when mounting the IRS, thus ensuring excellent soldering.
  • Ensures a dielectric strength of 1,500 VAC and conforms to FCC Part 68 (i.e., withstanding an impulse withstand voltage of 1,500 V for 10×160 μs).
  • -Y models offer an impulse withstand voltage of 2,500 V for 2×10 μs (conforms to Telcordia specifications) by optimizing the distance between coil and contacts.
  • Standard model conforms to UL/CSA standards, certified by BSI (EN62368-1).
  • Models available with a 2.54-mm terminal pitch.
  • Rated carry current: 2A.

Applications

AI Translation
  • Telecommunication equipment
  • Office automation machines
  • Test and measurement equipment
  • Building automation equipment
  • Security equipment
  • Industrial equipment
  • Amusement equipment
  • Home appliances