AKM AK09915D
| Produttore | |
| Cod. Prod. | AK09915D |
| Cod. LCSC | C2152985 |
| Imballo | WLCSP-14(1.6x1.6) |
| Numero Cliente | |
| Attr. chiave | WLCSP-14(1.6x1.6) Linear, Compass (ICs) RoHS |
| Scheda Tecnica | AKM AK09915D |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Produttore | AKM | |
| Imballo | WLCSP-14(1.6x1.6) | |
| Features | Built-in self-test (BIST) | |
| Magnetic Sensing Range(X,Y) | ±4.912mT | |
| Current - Supply | 900uA;1.8mA | |
| Operating Temperature | -30℃~+85℃ | |
| Output bit | 16bit | |
| Voltage - Supply | 1.7V~3.6V | |
| Magnetic Sensing Range(Z) | ±4.912mT | |
| Interface Type | I2C;SPI |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Produttore | AKM | |
| Imballo | WLCSP-14(1.6x1.6) | |
| Features | Built-in self-test (BIST) | |
| Magnetic Sensing Range(X,Y) | ±4.912mT | |
| Current - Supply | 900uA;1.8mA |
| Tipo | Descrizione | |
|---|---|---|
| Operating Temperature | -30℃~+85℃ | |
| Output bit | 16bit | |
| Voltage - Supply | 1.7V~3.6V | |
| Magnetic Sensing Range(Z) | ±4.912mT | |
| Interface Type | I2C;SPI |
Descrizione
AK09915D is 3-axis electronic compass IC with high sensitive Hall sensor technology. Small package of AK09915D incorporates magnetic sensors for detecting terrestrial magnetism in the X -axis, Y-axis, and Z-axis, a sensor driving circuit, signal amplifier chain, and an arithmetic circuit for processing the signal from each sensor. Self-test function is also incorporated. From its compact foot print and thin package feature, it is suitable for map heading up purpose in GPS-equipped smart phone and tablet to realize pedestrian navigation function.
Caratteristiche
- 3-axis magnetometer device suitable for compass application
- Built-in A to D Converter for magnetometer data out
- 16-bit data out for each 3-axis magnetic component
- Sensitivity: 0.15 μT/LSB (typ.)
- Serial interface
- I²C bus interface Standard, Fast and High-speed modes (up to 2.5 MHz) compliant with Philips I²C specification Ver.2.1
- 4-wire SPI Operation mode
- Power-down, Single measurement, Continuous measurement and Self-test
- Open Drain DRDY function for measurement data ready
- Magnetic sensor overflow monitor function
- Built-in oscillator for internal clock source
- Power on Reset circuit
- Self-test function with internal magnetic source
- Built-in Noise Suppression Filter (NSF)
- Selectable sensor drive
- Low power drive / Low noise drive
- Built-in magnetic sensitivity adjustment circuit
- 32 FIFO data buffer
- Analog power supply +1.7V to +3.6V
- Digital Interface supply +1.65V to analog power supply voltage
- Power-down: 3 μA (typ.)
- Measurement:
- Average current consumption at 100 Hz repetition rate
- Low power drive: 0.9 mA (typ.)
- Low noise drive: 1.8 mA (typ.)
- Average current consumption at 100 Hz repetition rate
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Produttore | AKM | |
| Imballo | WLCSP-14(1.6x1.6) | |
| Features | Built-in self-test (BIST) | |
| Magnetic Sensing Range(X,Y) | ±4.912mT | |
| Current - Supply | 900uA;1.8mA | |
| Operating Temperature | -30℃~+85℃ | |
| Output bit | 16bit | |
| Voltage - Supply | 1.7V~3.6V | |
| Magnetic Sensing Range(Z) | ±4.912mT | |
| Interface Type | I2C;SPI |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Produttore | AKM | |
| Imballo | WLCSP-14(1.6x1.6) | |
| Features | Built-in self-test (BIST) | |
| Magnetic Sensing Range(X,Y) | ±4.912mT | |
| Current - Supply | 900uA;1.8mA |
| Tipo | Descrizione | |
|---|---|---|
| Operating Temperature | -30℃~+85℃ | |
| Output bit | 16bit | |
| Voltage - Supply | 1.7V~3.6V | |
| Magnetic Sensing Range(Z) | ±4.912mT | |
| Interface Type | I2C;SPI |
Descrizione
AK09915D is 3-axis electronic compass IC with high sensitive Hall sensor technology. Small package of AK09915D incorporates magnetic sensors for detecting terrestrial magnetism in the X -axis, Y-axis, and Z-axis, a sensor driving circuit, signal amplifier chain, and an arithmetic circuit for processing the signal from each sensor. Self-test function is also incorporated. From its compact foot print and thin package feature, it is suitable for map heading up purpose in GPS-equipped smart phone and tablet to realize pedestrian navigation function.
Caratteristiche
- 3-axis magnetometer device suitable for compass application
- Built-in A to D Converter for magnetometer data out
- 16-bit data out for each 3-axis magnetic component
- Sensitivity: 0.15 μT/LSB (typ.)
- Serial interface
- I²C bus interface Standard, Fast and High-speed modes (up to 2.5 MHz) compliant with Philips I²C specification Ver.2.1
- 4-wire SPI Operation mode
- Power-down, Single measurement, Continuous measurement and Self-test
- Open Drain DRDY function for measurement data ready
- Magnetic sensor overflow monitor function
- Built-in oscillator for internal clock source
- Power on Reset circuit
- Self-test function with internal magnetic source
- Built-in Noise Suppression Filter (NSF)
- Selectable sensor drive
- Low power drive / Low noise drive
- Built-in magnetic sensitivity adjustment circuit
- 32 FIFO data buffer
- Analog power supply +1.7V to +3.6V
- Digital Interface supply +1.65V to analog power supply voltage
- Power-down: 3 μA (typ.)
- Measurement:
- Average current consumption at 100 Hz repetition rate
- Low power drive: 0.9 mA (typ.)
- Low noise drive: 1.8 mA (typ.)
- Average current consumption at 100 Hz repetition rate
C2152985 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

