Melexis US5683KSE-AAA-000-RE
| Manufacturer | |
| MPN | US5683KSE-AAA-000-RE |
| LCSC Part # | C2152813 |
| Packaging | TSOT-23-3 |
| Customer # | |
| Key Attributes | TSOT-23-3 Switches (Solid State) RoHS |
| Datasheet | Melexis US5683KSE-AAA-000-RE |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Melexis | |
| Packaging | TSOT-23-3 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3.5V~24V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Melexis | |
| Packaging | TSOT-23-3 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3.5V~24V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3667 | $ 0.37 |
| 200+ | $ 0.1419 | $ 28.38 |
| 500+ | $ 0.1369 | $ 68.45 |
| 1,000+ | $ 0.1345 | $ 134.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Melexis | |
| Packaging | TSOT-23-3 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3.5V~24V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Melexis | |
| Packaging | TSOT-23-3 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3.5V~24V |
Help & FeedbackShow similar products (0) >
C2152813 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

