ROHM BD15HA5VEFJ-ME2
| Manufacturer | |
| MPN | BD15HA5VEFJ-ME2 |
| LCSC Part # | C21524896 |
| Packaging | HTSOP-J8 |
| Customer # | |
| Key Attributes | 1.5V~7V Positive Adjustable HTSOP-J8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ROHM | |
| Packaging | HTSOP-J8 | |
| Output Voltage | 1.5V~7V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃@(Ta) | |
| Supply Current (Iq) | 600uA | |
| Output Configuration | Positive | |
| Operating Voltage | 8V | |
| Output Current | 500mA | |
| Output Type | Adjustable | |
| Features | Enable control;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
BDxxHA5MEFJ-M BDxxHA5VEFJ-M is a LDO regulator with output current 0.5A. The output accuracy is ±1% of output voltage. With external resistance, it is available to set the output voltage at random (from 1.5V to 7.0V). It has package type: HTSOP-J8. Over current protection (for protecting the IC destruction by output short circuit), circuit current ON/OFF switch (for setting the circuit 0μA at shutdown mode), and thermal shutdown circuit (for protecting IC from heat destruction by over load condition) are all built in. It is usable for ceramic capacitor and enables to improve smaller set and long-life.
Features
- High accuracy reference voltage circuit
- Built-in Over Current Protection circuit (OCP)
- Built-in Thermal Shut Down circuit (TSD)
- With shut down switch AEC-Q100 Qualified
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.423 | $ 0.42 |
| 200+ | $ 0.1688 | $ 33.76 |
| 500+ | $ 0.1632 | $ 81.60 |
| 1,000+ | $ 0.1604 | $ 160.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ROHM | |
| Packaging | HTSOP-J8 | |
| Output Voltage | 1.5V~7V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃@(Ta) | |
| Supply Current (Iq) | 600uA | |
| Output Configuration | Positive | |
| Operating Voltage | 8V | |
| Output Current | 500mA | |
| Output Type | Adjustable | |
| Features | Enable control;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
BDxxHA5MEFJ-M BDxxHA5VEFJ-M is a LDO regulator with output current 0.5A. The output accuracy is ±1% of output voltage. With external resistance, it is available to set the output voltage at random (from 1.5V to 7.0V). It has package type: HTSOP-J8. Over current protection (for protecting the IC destruction by output short circuit), circuit current ON/OFF switch (for setting the circuit 0μA at shutdown mode), and thermal shutdown circuit (for protecting IC from heat destruction by over load condition) are all built in. It is usable for ceramic capacitor and enables to improve smaller set and long-life.
Features
- High accuracy reference voltage circuit
- Built-in Over Current Protection circuit (OCP)
- Built-in Thermal Shut Down circuit (TSD)
- With shut down switch AEC-Q100 Qualified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

